Part Details for N80C188EA25 by Intel Corporation
Overview of N80C188EA25 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N80C188EA25
N80C188EA25 CAD Models
N80C188EA25 Part Data Attributes
|
N80C188EA25
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
N80C188EA25
Intel Corporation
16-BIT, 25MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Intel | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J68 | |
Length | 24.2316 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | ||
Number of Terminals | 68 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.83 mm | |
Speed | 25 MHz | |
Supply Current-Max | 105 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24.2316 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for N80C188EA25
This table gives cross-reference parts and alternative options found for N80C188EA25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N80C188EA25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TN80C188EA13 | 16-BIT, 13MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 | Intel Corporation | N80C188EA25 vs TN80C188EA13 |
N80C188XL-12 | 16-BIT, 12MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 | Intel Corporation | N80C188EA25 vs N80C188XL-12 |
HD64180ZCP-6 | Microprocessor, 8-Bit, 6.17MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Hitachi Ltd | N80C188EA25 vs HD64180ZCP-6 |
MC68HC000FN12R2 | 32-BIT, 12MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 | Motorola Mobility LLC | N80C188EA25 vs MC68HC000FN12R2 |
HD64180RCPJ-10X | Microprocessor, 8-Bit, 10MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Hitachi Ltd | N80C188EA25 vs HD64180RCPJ-10X |
TN80L188EA13 | 16-BIT, 13MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 | Intel Corporation | N80C188EA25 vs TN80L188EA13 |
MC68HC001FN12F | 32-BIT, 16.67MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 | Motorola Mobility LLC | N80C188EA25 vs MC68HC001FN12F |
TR80C188XL-25 | 16-BIT, 25MHz, MICROPROCESSOR, CQCC68, CERAMIC, LCC-68 | Intel Corporation | N80C188EA25 vs TR80C188XL-25 |
5962-8946203MXA | Microprocessor, 16-Bit, 12.5MHz, CMOS, CQCC68, CERAMIC, LCC-68 | Atmel Corporation | N80C188EA25 vs 5962-8946203MXA |
TS68C000MEB/C10A | Microprocessor, 32-Bit, 10MHz, HCMOS, CQCC68, CERAMIC, LCC-68 | Atmel Corporation | N80C188EA25 vs TS68C000MEB/C10A |