Microcontrollers and Processors
N80C186EA25
Description: 16-BIT, 25MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68

Overview of N80C186EA25 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for N80C186EA25 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N80C186EA25 by Intel Corporation

N80C186EA25
Intel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Part Package Code
LCC
Package Description
PLASTIC, LCC-68
Pin Count
68
Reach Compliance Code
compliant
Samacsys Manufacturer
Intel
Address Bus Width
20
Bit Size
16
Boundary Scan
NO
Clock Frequency-Max
50 MHz
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-J68
Length
24.2316 mm
Low Power Mode
YES
Number of DMA Channels
2
Number of External Interrupts
5
Number of Serial I/Os
Number of Terminals
68
On Chip Data RAM Width
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RAM (words)
0
Seated Height-Max
4.83 mm
Speed
25 MHz
Supply Current-Max
105 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
24.2316 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. N80C186EA25
    Intel Corporation
    16-BIT, 25MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68
    VS

Alternate Parts for N80C186EA25

This table gives cross-reference parts and alternative options found for N80C186EA25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N80C186EA25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N80C186XL25 Microprocessor, 16-Bit, 25MHz, CMOS, PQCC68, PLASTIC, LCC-68 Rochester Electronics LLC N80C186EA25 vs N80C186XL25
TN80C186XL-25 16-BIT, 25MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 Intel Corporation N80C186EA25 vs TN80C186XL-25
N80C186-25 Microprocessor, 16-Bit, 25MHz, CMOS, PQCC68, PLASTIC, LCC-68 Rochester Electronics LLC N80C186EA25 vs N80C186-25
N80C186XL25 Microprocessor, 16-Bit, 25MHz, CMOS, PQCC68, PLASTIC, LCC-68 Intel Corporation N80C186EA25 vs N80C186XL25
Part Number Description Manufacturer Compare
N80L186EA-8 16-BIT, 8MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 Intel Corporation N80C186EA25 vs N80L186EA-8
MC68HC001FN12 32-BIT, 12MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 Motorola Mobility LLC N80C186EA25 vs MC68HC001FN12
5962-8946203MXA Microprocessor, 16-Bit, 12.5MHz, CMOS, CQCC68, CERAMIC, LCC-68 Atmel Corporation N80C186EA25 vs 5962-8946203MXA
MC68HC000FN10 32-BIT, 10MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 Motorola Mobility LLC N80C186EA25 vs MC68HC000FN10
HD64180ZCP-6 Microprocessor, 8-Bit, 6.17MHz, CMOS, PQCC68, PLASTIC, LCC-68 Hitachi Ltd N80C186EA25 vs HD64180ZCP-6
MC68HC000FN12R2 32-BIT, 12MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 Motorola Mobility LLC N80C186EA25 vs MC68HC000FN12R2
TS68C000DESC01XCA Microprocessor, 32-Bit, 8MHz, HCMOS, CQCC68, GOLD PLATED, CERAMIC, LCC-68 Atmel Corporation N80C186EA25 vs TS68C000DESC01XCA
SAB80188-1-N Microprocessor, 16-Bit, 10MHz, NMOS, PQCC68 Siemens N80C186EA25 vs SAB80188-1-N
SAB80186-N Microprocessor, 16-Bit, 8MHz, NMOS, PQCC68 Siemens N80C186EA25 vs SAB80186-N
MC68HC000FN8R2 32-BIT, 8MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 Motorola Mobility LLC N80C186EA25 vs MC68HC000FN8R2

Related Parts for N80C186EA25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N80C186EA25 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N80C186EA25 by Intel Corporation

Select Manufacturer
Which Manufacturer of N80C186EA25 would you like to use for your alert(s)?
  • Please alert me when N80C186EA25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N80C186EA25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N80C186EA25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N80C186EA25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N80C186EA25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N80C186EA25 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: