Part Details for N7E50-7516PK-20 by 3M Interconnect
Overview of N7E50-7516PK-20 by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N7E50-7516PK-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K6765
|
Newark | Wire-To-Board Connector, Pc Card, 7E50 Series, Solder, Header, 50, 0.635 Mm, Gold Plated Contacts Rohs Compliant: Yes |3M N7E50-7516PK-20 (Alternate Part Number: 04548623745091 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$5.4200 / $9.2800 | Buy Now |
DISTI #
3M155880-ND
|
DigiKey | CONN COMPACT FLASH CARD R/A SMD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
513 In Stock |
|
$7.7897 / $12.8900 | Buy Now |
DISTI #
517-N7E50-7516PK-20
|
Mouser Electronics | Memory Card Connectors 50P SURFACE MOUNT RoHS: Compliant | 205 |
|
$7.0700 / $12.8900 | Buy Now |
DISTI #
MMM7000007692
|
Heilind Electronics | 7000007692 JE150430138 50/MEMORY HDR/SMT/TOP MTG/25 P | Americas - 0 in Stock |
|
$8.9214 / $9.2047 | Buy Now |
|
Bristol Electronics | 57 |
|
RFQ | ||
|
Quest Components | 50 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SURFACE MOUNT | 2 |
|
$10.6050 | Buy Now |
DISTI #
N7E50-7516PK-20
|
TTI | Memory Card Connectors 50P SURFACE MOUNT RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$7.0300 / $7.3200 | Buy Now |
Part Details for N7E50-7516PK-20
N7E50-7516PK-20 CAD Models
N7E50-7516PK-20 Part Data Attributes
|
N7E50-7516PK-20
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
N7E50-7516PK-20
3M Interconnect
PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | COMPACTFLASH | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.261 inch | |
Body Depth | 1.04 inch | |
Body Length | 1.988 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for N7E50-7516PK-20
This table gives cross-reference parts and alternative options found for N7E50-7516PK-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N7E50-7516PK-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N7E50-A516PG-20 | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle, ROHS COMPLIANT | 3M Interconnect | N7E50-7516PK-20 vs N7E50-A516PG-20 |
N7E50-7516PK-20 | 50 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | N7E50-7516PK-20 vs N7E50-7516PK-20 |
N7E50-7516VY-20 | 50 CONTACT(S), MALE, PCMCIA CONNECTOR, SURFACE MOUNT | 3M Electronics | N7E50-7516PK-20 vs N7E50-7516VY-20 |
N7E50-A516PK-20 | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle, ROHS COMPLIANT | 3M Interconnect | N7E50-7516PK-20 vs N7E50-A516PK-20 |
N7E50-7516VU-20 | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle, | 3M Interconnect | N7E50-7516PK-20 vs N7E50-7516VU-20 |
N7E50-7516PG-20 | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle, ROHS COMPLIANT | 3M Interconnect | N7E50-7516PK-20 vs N7E50-7516PG-20 |
N7E50-7516PG-20-WF | 50 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | N7E50-7516PK-20 vs N7E50-7516PG-20-WF |
N7E50-7516VU-20 | 50 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SURFACE MOUNT | 3M Electronics | N7E50-7516PK-20 vs N7E50-7516VU-20 |
N7E50-A516PK-20 | 50 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | N7E50-7516PK-20 vs N7E50-A516PK-20 |
N7E50-A516PG-20 | 50 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | N7E50-7516PK-20 vs N7E50-A516PG-20 |