Datasheets
N78E055APG by: Nuvoton Technology Corp

Microcontroller,

Part Details for N78E055APG by Nuvoton Technology Corp

Overview of N78E055APG by Nuvoton Technology Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for N78E055APG

N78E055APG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

N78E055APG Part Data Attributes

N78E055APG Nuvoton Technology Corp
Buy Now Datasheet
Compare Parts:
N78E055APG Nuvoton Technology Corp Microcontroller,
Part Life Cycle Code Active
Ihs Manufacturer NUVOTON TECHNOLOGY CORP
Package Description PLCC-44
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Has ADC NO
Address Bus Width 16
Bit Size 8
Boundary Scan NO
CPU Family 8051
Clock Frequency-Max 40 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width 8
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-J44
Length 16.59 mm
Low Power Mode YES
Number of External Interrupts 4
Number of I/O Lines 36
Number of Terminals 44
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE
Package Style CHIP CARRIER
RAM (bytes) 1280
RAM (words) 1280
ROM (words) 16384
ROM Programmability FLASH
Seated Height-Max 4.7 mm
Speed 40 MHz
Supply Current-Max 7 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 16.59 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

N78E055APG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N78E055APG by Nuvoton Technology Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N78E055APG by Nuvoton Technology Corp

Select Manufacturer
Which Manufacturer of N78E055APG would you like to use for your alert(s)?
  • Please alert me when N78E055APG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N78E055APG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N78E055APG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N78E055APG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N78E055APG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N78E055APG by Nuvoton Technology Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: