N74S257B
Description: IC S SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, Multiplexer/Demultiplexer

Overview of N74S257B by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

CAD Models for N74S257B by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N74S257B by NXP Semiconductors

N74S257B
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIGNETICS CORP
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
S
JESD-30 Code
R-PDIP-T16
Load Capacitance (CL)
15 pF
Logic IC Type
MULTIPLEXER
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
68 mA
Propagation Delay (tpd)
7.5 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. N74S257B
    NXP Semiconductors
    IC S SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, Multiplexer/Demultiplexer
    VS

Alternate Parts for N74S257B

This table gives cross-reference parts and alternative options found for N74S257B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74S257B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N74S257AN Multiplexer, S Series, 1-Func, 8 Line Input, 4 Line Output, True Output, TTL, PDIP16, PLASTIC, DIP-16 Signetics N74S257B vs N74S257AN
S54S257F IC MULTIPLEXER, Multiplexer/Demultiplexer NXP Semiconductors N74S257B vs S54S257F
GD74S257 Multiplexer, PDIP16, Goldstar Electron Co Ltd N74S257B vs GD74S257
N74S257B Multiplexer, S Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDIP16 Signetics N74S257B vs N74S257B
74S257B IC S SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, Multiplexer/Demultiplexer NXP Semiconductors N74S257B vs 74S257B
S54S257F Multiplexer, S Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDIP16 Signetics N74S257B vs S54S257F
74S257B S SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16 Philips Semiconductors N74S257B vs 74S257B
Part Number Description Manufacturer Compare
N74S257B Multiplexer, S Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDIP16 Signetics N74S257B vs N74S257B
S54S257F S SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 Philips Semiconductors N74S257B vs S54S257F
74S257B S SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16 Philips Semiconductors N74S257B vs 74S257B
S54S257F Multiplexer, S Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDIP16 Signetics N74S257B vs S54S257F
74S257B IC S SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, Multiplexer/Demultiplexer NXP Semiconductors N74S257B vs 74S257B
GD74S257 Multiplexer, PDIP16, Goldstar Electron Co Ltd N74S257B vs GD74S257

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N74S257B by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N74S257B by NXP Semiconductors

Select Manufacturer
Which Manufacturer of N74S257B would you like to use for your alert(s)?
  • Please alert me when N74S257B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N74S257B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N74S257B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N74S257B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N74S257B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N74S257B by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: