Part Details for N74S153N by Signetics
Overview of N74S153N by Signetics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N74S153N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, S-TTL, 16 Pin, Plastic, DIP | 133 |
|
Buy Now |
Part Details for N74S153N
N74S153N CAD Models
N74S153N Part Data Attributes
|
N74S153N
Signetics
Buy Now
Datasheet
|
Compare Parts:
N74S153N
Signetics
Multiplexer, S Series, 1-Func, 8 Line Input, 2 Line Output, True Output, TTL, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.02 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 70 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for N74S153N
This table gives cross-reference parts and alternative options found for N74S153N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74S153N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S153NP1 | Multiplexer | Rochester Electronics LLC | N74S153N vs SN74S153NP1 |
S54S153F | IC S SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, Multiplexer/Demultiplexer | NXP Semiconductors | N74S153N vs S54S153F |
74S153N | Multiplexer, S Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDIP16 | YAGEO Corporation | N74S153N vs 74S153N |
DM74S153N | Multiplexer, S Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | N74S153N vs DM74S153N |
S54S153F | Multiplexer, S Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16 | Signetics | N74S153N vs S54S153F |
N74S153N | Multiplexer, S Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDIP16 | YAGEO Corporation | N74S153N vs N74S153N |
54S153/BEA | Multiplexer, S Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16 | YAGEO Corporation | N74S153N vs 54S153/BEA |
74S153B | S SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16 | Philips Semiconductors | N74S153N vs 74S153B |
SNJ54S153J-00 | IC S SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, Multiplexer/Demultiplexer | Texas Instruments | N74S153N vs SNJ54S153J-00 |
74S153F | IC S SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, Multiplexer/Demultiplexer | NXP Semiconductors | N74S153N vs 74S153F |