N74S04D
Description: Inverter, TTL, PDSO14

Overview of N74S04D by Philips Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
SN74S04DR Texas Instruments Hex inverters 14-SOIC 0 to 70
SN74S04D Texas Instruments Hex inverters 14-SOIC 0 to 70

CAD Models for N74S04D by Philips Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N74S04D by Philips Semiconductors

N74S04D
Philips Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
Package Description
SOP, SOP14,.25
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Logic IC Type
INVERTER
Max I(ol)
0.02 A
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
54 mA
Prop. Delay@Nom-Sup
5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. N74S04D
    Philips Semiconductors
    Inverter, TTL, PDSO14
    VS

Alternate Parts for N74S04D

This table gives cross-reference parts and alternative options found for N74S04D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74S04D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74S04D3 IC,LOGIC GATE,HEX INVERTER,S-TTL,SOP,14PIN,PLASTIC Texas Instruments N74S04D vs SN74S04D3
SN74S04DE4 S SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments N74S04D vs SN74S04DE4
DM74S04MX Inverter, S Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation N74S04D vs DM74S04MX
DM74S04MX Inverter, S Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Rochester Electronics LLC N74S04D vs DM74S04MX
DM74S04MX S SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments N74S04D vs DM74S04MX
SN74S04DRE4 S SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments N74S04D vs SN74S04DRE4
SN74S04DRG4 S SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments N74S04D vs SN74S04DRG4
N74S04D Inverter, S Series, 6-Func, 1-Input, TTL, PDSO14 Signetics N74S04D vs N74S04D
N74S04D IC INVERT GATE, PDSO14, Gate NXP Semiconductors N74S04D vs N74S04D
Part Number Description Manufacturer Compare
SN74S05DR S SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments N74S04D vs SN74S05DR
SN74S10DE4 IC S SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14, Gate Texas Instruments N74S04D vs SN74S10DE4
SN74S02DR Quad 2-input positive-NOR gates 14-SOIC 0 to 70 Texas Instruments N74S04D vs SN74S02DR
SN74S00DR NAND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Rochester Electronics LLC N74S04D vs SN74S00DR
N74S02D NOR Gate, S Series, 4-Func, 2-Input, TTL, PDSO14 Signetics N74S04D vs N74S02D
SN74S05DRE4 S SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments N74S04D vs SN74S05DRE4
DM74S04MX S SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments N74S04D vs DM74S04MX
DM74S00M S SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments N74S04D vs DM74S00M
DM74S05MX Inverter, S Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation N74S04D vs DM74S05MX
DM74S00M NAND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation N74S04D vs DM74S00M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N74S04D by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N74S04D by Philips Semiconductors

Select Manufacturer
Which Manufacturer of N74S04D would you like to use for your alert(s)?
  • Please alert me when N74S04D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N74S04D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N74S04D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N74S04D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N74S04D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N74S04D by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: