N74LVC374PWDH-T
NXP Semiconductors
Description: LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20

Overview of N74LVC374PWDH-T by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

CAD Models for N74LVC374PWDH-T by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N74LVC374PWDH-T by NXP Semiconductors

N74LVC374PWDH-T
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
TSSOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
8.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. N74LVC374PWDH-T
    NXP Semiconductors
    LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20
    VS

Alternate Parts for N74LVC374PWDH-T

This table gives cross-reference parts and alternative options found for N74LVC374PWDH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74LVC374PWDH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC374APW,112 74LVC374A - Octal D-type flip-flop; 5 V tolerant inputs/outputs; positive-edgen trigger; 3-state@en-us TSSOP2 20-Pin Nexperia N74LVC374PWDH-T vs 74LVC374APW,112
74LVC374APWDH LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors N74LVC374PWDH-T vs 74LVC374APWDH
74LVC374PWDH-T LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors N74LVC374PWDH-T vs 74LVC374PWDH-T
74LVC374PW-T LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors N74LVC374PWDH-T vs 74LVC374PW-T
N74LVC374PWDH LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors N74LVC374PWDH-T vs N74LVC374PWDH
74LVC374PWDH LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors N74LVC374PWDH-T vs 74LVC374PWDH
74LVC374APW LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 NXP Semiconductors N74LVC374PWDH-T vs 74LVC374APW
74LVC374APW,112 74LVC374A - Octal D-type flip-flop with 5 V tolerant inputs/outputs; positive-edge trigger; 3-state TSSOP2 20-Pin NXP Semiconductors N74LVC374PWDH-T vs 74LVC374APW,112
74LVC374APW,118 74LVC374A - Octal D-type flip-flop; 5 V tolerant inputs/outputs; positive-edgen trigger; 3-state@en-us TSSOP2 20-Pin Nexperia N74LVC374PWDH-T vs 74LVC374APW,118
74LVC374APW-T Bus Driver Nexperia N74LVC374PWDH-T vs 74LVC374APW-T
Part Number Description Manufacturer Compare
74LVC374APW-T Bus Driver Nexperia N74LVC374PWDH-T vs 74LVC374APW-T
74LVC374APW LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 NXP Semiconductors N74LVC374PWDH-T vs 74LVC374APW
74LVC374APWDH-T LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors N74LVC374PWDH-T vs 74LVC374APWDH-T
74LVC374APW,112 74LVC374A - Octal D-type flip-flop with 5 V tolerant inputs/outputs; positive-edge trigger; 3-state TSSOP2 20-Pin NXP Semiconductors N74LVC374PWDH-T vs 74LVC374APW,112
74LVC374APW,118 74LVC374A - Octal D-type flip-flop; 5 V tolerant inputs/outputs; positive-edgen trigger; 3-state@en-us TSSOP2 20-Pin Nexperia N74LVC374PWDH-T vs 74LVC374APW,118
74LVC374APW,112 74LVC374A - Octal D-type flip-flop; 5 V tolerant inputs/outputs; positive-edgen trigger; 3-state@en-us TSSOP2 20-Pin Nexperia N74LVC374PWDH-T vs 74LVC374APW,112
74LVC374APWDH LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors N74LVC374PWDH-T vs 74LVC374APWDH
74LVC374PW-T LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors N74LVC374PWDH-T vs 74LVC374PW-T
N74LVC374PWDH LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors N74LVC374PWDH-T vs N74LVC374PWDH
TC74VCX374FTG IC ALVC/VCX/A SERIES, 8-BIT DRIVER, TRUE OUTPUT, PQCC20, 4 X 4 MM, 0.50 MM PITCH, PLASTIC, VQON-20, Bus Driver/Transceiver Toshiba America Electronic Components N74LVC374PWDH-T vs TC74VCX374FTG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N74LVC374PWDH-T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N74LVC374PWDH-T by NXP Semiconductors

  • Please alert me when N74LVC374PWDH-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following N74LVC374PWDH-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N74LVC374PWDH-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following N74LVC374PWDH-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N74LVC374PWDH-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N74LVC374PWDH-T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: