Part Details for N74LS386A by NXP Semiconductors
Overview of N74LS386A by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Part Details for N74LS386A
N74LS386A CAD Models
N74LS386A Part Data Attributes
|
N74LS386A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74LS386A
NXP Semiconductors
IC LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for N74LS386A
This table gives cross-reference parts and alternative options found for N74LS386A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74LS386A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LS386A | LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14 | Philips Semiconductors | N74LS386A vs 74LS386A |
SN74LS386N | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, 646-06 | Motorola Semiconductor Products | N74LS386A vs SN74LS386N |
SN74LS386JD | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | N74LS386A vs SN74LS386JD |
SNJ54LS386J-00 | IC LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, Gate | Texas Instruments | N74LS386A vs SNJ54LS386J-00 |
S54LS386F | LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14 | Philips Semiconductors | N74LS386A vs S54LS386F |
S54LS386F | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | N74LS386A vs S54LS386F |
SN54LS386J | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, 632-08 | Motorola Semiconductor Products | N74LS386A vs SN54LS386J |
74LS386A | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | Signetics | N74LS386A vs 74LS386A |
SN74LS386NS | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | N74LS386A vs SN74LS386NS |
SN74LS386JDS | LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | N74LS386A vs SN74LS386JDS |