Part Details for N74LS245N by Signetics
Overview of N74LS245N by Signetics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LS245N | Texas Instruments | Octal bus transceivers 20-PDIP 0 to 70 | |
SN74LS245NE4 | Texas Instruments | Octal bus transceivers 20-PDIP 0 to 70 | |
SN74LS245NSR | Texas Instruments | Octal bus transceivers 20-SO 0 to 70 |
Price & Stock for N74LS245N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | IC,BUS TRANSCEIVER,SINGLE,8-BIT,LS-TTL,DIP,20PIN,PLASTIC | 7 |
|
$0.6720 / $0.8400 | Buy Now |
|
Quest Components | IC,BUS TRANSCEIVER,SINGLE,8-BIT,LS-TTL,DIP,20PIN,PLASTIC | 2 |
|
$0.7500 | Buy Now |
Part Details for N74LS245N
N74LS245N CAD Models
N74LS245N Part Data Attributes
|
N74LS245N
Signetics
Buy Now
Datasheet
|
Compare Parts:
N74LS245N
Signetics
Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for N74LS245N
This table gives cross-reference parts and alternative options found for N74LS245N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74LS245N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LS245JS | Motorola Mobility LLC | Check for Price | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | N74LS245N vs SN74LS245JS |
SN74LS245N | Freescale Semiconductor | Check for Price | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | N74LS245N vs SN74LS245N |
JM38510/32803BRA | Motorola Semiconductor Products | Check for Price | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERDIP-20 | N74LS245N vs JM38510/32803BRA |
DM54LS245J/883B | Rochester Electronics LLC | Check for Price | Bus Transceiver, | N74LS245N vs DM54LS245J/883B |
SN74LS245NE4 | Texas Instruments | $0.5220 | Octal bus transceivers 20-PDIP 0 to 70 | N74LS245N vs SN74LS245NE4 |
SN74LS245N-10 | Texas Instruments | Check for Price | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 | N74LS245N vs SN74LS245N-10 |
DM54LS245J/883 | Texas Instruments | Check for Price | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | N74LS245N vs DM54LS245J/883 |
DV74LS245P | avg Semiconductors | Check for Price | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 | N74LS245N vs DV74LS245P |
SN74LS245JP4 | Texas Instruments | Check for Price | IC,BUS TRANSCEIVER,SINGLE,8-BIT,LS-TTL,DIP,20PIN,CERAMIC | N74LS245N vs SN74LS245JP4 |