N74F864N
Description: Bus Transceiver, F/FAST Series, 1-Func, 9-Bit, Inverted Output, TTL, PDIP24

Overview of N74F864N by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for N74F864N by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N74F864N by YAGEO Corporation

N74F864N
YAGEO Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family
F/FAST
JESD-30 Code
R-PDIP-T24
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Number of Bits
9
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
170 mA
Propagation Delay (tpd)
7 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. N74F864N
    YAGEO Corporation
    Bus Transceiver, F/FAST Series, 1-Func, 9-Bit, Inverted Output, TTL, PDIP24
    VS

Alternate Parts for N74F864N

This table gives cross-reference parts and alternative options found for N74F864N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F864N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N74F864N IC F/FAST SERIES, 9-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP24, Bus Driver/Transceiver NXP Semiconductors N74F864N vs N74F864N
74F864N Bus Transceiver, F/FAST Series, 1-Func, 9-Bit, Inverted Output, TTL, PDIP24 YAGEO Corporation N74F864N vs 74F864N
74F864N IC F/FAST SERIES, 9-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP24, Bus Driver/Transceiver NXP Semiconductors N74F864N vs 74F864N
Part Number Description Manufacturer Compare
933857800602 IC F/FAST SERIES, 9 1-BIT TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, MS-001, SOT-222-1, DIP-24, Bus Driver/Transceiver NXP Semiconductors N74F864N vs 933857800602
933861410512 IC F/FAST SERIES, 9 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SO-24, Bus Driver/Transceiver NXP Semiconductors N74F864N vs 933861410512
N74F863D-T Bus Transceiver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, PDSO24 YAGEO Corporation N74F864N vs N74F863D-T
N74F863N IC F/FAST SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOL-24, Bus Driver/Transceiver NXP Semiconductors N74F864N vs N74F863N
N74F863D Bus Transceiver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, PDSO24 YAGEO Corporation N74F864N vs N74F863D
N74F864D-T IC F/FAST SERIES, 9-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors N74F864N vs N74F864D-T
N74F863D-T IC F/FAST SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOL-24, Bus Driver/Transceiver NXP Semiconductors N74F864N vs N74F863D-T
74F863D Bus Transceiver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, PDSO24 YAGEO Corporation N74F864N vs 74F863D
N74F864D-T Bus Transceiver, F/FAST Series, 1-Func, 9-Bit, Inverted Output, TTL, PDSO24 YAGEO Corporation N74F864N vs N74F864D-T
N74F863N Bus Transceiver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, PDIP24 YAGEO Corporation N74F864N vs N74F863N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N74F864N by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N74F864N by YAGEO Corporation

  • Please alert me when N74F864N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N74F864N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N74F864N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N74F864N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N74F864N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N74F864N by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: