Part Details for N74F827N,602 by NXP Semiconductors
Overview of N74F827N,602 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74F827N,602
N74F827N,602 CAD Models
N74F827N,602 Part Data Attributes
|
N74F827N,602
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74F827N,602
NXP Semiconductors
N74F827N
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.7 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for N74F827N,602
This table gives cross-reference parts and alternative options found for N74F827N,602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F827N,602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F827DM | IC F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24, Bus Driver/Transceiver | National Semiconductor Corporation | N74F827N,602 vs 54F827DM |
74F827SDC | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | N74F827N,602 vs 74F827SDC |
MC54F827J | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, CDIP24, 758-01 | Motorola Semiconductor Products | N74F827N,602 vs MC54F827J |
MC74F827N | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDIP24, 724-03 | Motorola Semiconductor Products | N74F827N,602 vs MC74F827N |
N74F827N | IC F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, MS-001, SOT-222-1, DIP-24, Bus Driver/Transceiver | NXP Semiconductors | N74F827N,602 vs N74F827N |
AM29C827APC | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Rochester Electronics LLC | N74F827N,602 vs AM29C827APC |
AM29C827A/BLA | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, SLIM, CERAMIC, DIP-24 | Rochester Electronics LLC | N74F827N,602 vs AM29C827A/BLA |
54F827DMQB | F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | N74F827N,602 vs 54F827DMQB |
74ACTQ827PCQR | ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | Texas Instruments | N74F827N,602 vs 74ACTQ827PCQR |
5962-9219901MLX | Bus Driver, ACT Series, 10-Func, 1-Bit, True Output, CMOS, CDIP24, | Teledyne e2v | N74F827N,602 vs 5962-9219901MLX |