Logic
N74F804D,602
NXP Semiconductors
Description: IC F/FAST SERIES, HEX 2-INPUT NAND GATE, PDSO20, PLASTIC, SOL-20, Gate

Overview of N74F804D,602 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Financial Technology (Fintech) Healthcare Automotive

CAD Models for N74F804D,602 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N74F804D,602 by NXP Semiconductors

N74F804D,602
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
IOL = 48MA @ VOL = 0.55V; IOH = 48MA @ VOH = 2V
Family
F/FAST
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.048 A
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
20 mA
Prop. Delay@Nom-Sup
5 ns
Propagation Delay (tpd)
5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. N74F804D,602
    NXP Semiconductors
    IC F/FAST SERIES, HEX 2-INPUT NAND GATE, PDSO20, PLASTIC, SOL-20, Gate
    VS

Alternate Parts for N74F804D,602

This table gives cross-reference parts and alternative options found for N74F804D,602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F804D,602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74F804D-T NAND Gate, F/FAST Series, 6-Func, 2-Input, TTL, PDSO20 YAGEO Corporation N74F804D,602 vs 74F804D-T
N74F804D NAND Gate, F/FAST Series, 6-Func, 2-Input, TTL, PDSO20 YAGEO Corporation N74F804D,602 vs N74F804D
933958230602 IC F/FAST SERIES, HEX 2-INPUT NAND GATE, PDSO20, 7.50 MM, PLASTIC, SOT-163-1, MS-013AC, SO-20, Gate NXP Semiconductors N74F804D,602 vs 933958230602
N74F804D-T NAND Gate, F/FAST Series, 6-Func, 2-Input, TTL, PDSO20 YAGEO Corporation N74F804D,602 vs N74F804D-T
N74F804D,623 IC F/FAST SERIES, HEX 2-INPUT NAND GATE, PDSO20, Gate NXP Semiconductors N74F804D,602 vs N74F804D,623
Part Number Description Manufacturer Compare
74F804D-T NAND Gate, F/FAST Series, 6-Func, 2-Input, TTL, PDSO20 YAGEO Corporation N74F804D,602 vs 74F804D-T
74F804D NAND Gate, F/FAST Series, 6-Func, 2-Input, TTL, PDSO20 YAGEO Corporation N74F804D,602 vs 74F804D
N74F804D NAND Gate, F/FAST Series, 6-Func, 2-Input, TTL, PDSO20 YAGEO Corporation N74F804D,602 vs N74F804D
N74F804D-T NAND Gate, F/FAST Series, 6-Func, 2-Input, TTL, PDSO20 YAGEO Corporation N74F804D,602 vs N74F804D-T
933958230602 IC F/FAST SERIES, HEX 2-INPUT NAND GATE, PDSO20, 7.50 MM, PLASTIC, SOT-163-1, MS-013AC, SO-20, Gate NXP Semiconductors N74F804D,602 vs 933958230602

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N74F804D,602 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N74F804D,602 by NXP Semiconductors

  • Please alert me when N74F804D,602 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N74F804D,602 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N74F804D,602 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N74F804D,602 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N74F804D,602.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N74F804D,602 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: