Part Details for N74F786D by YAGEO Corporation
Overview of N74F786D by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Electronic Manufacturing
Part Details for N74F786D
N74F786D CAD Models
N74F786D Part Data Attributes
|
N74F786D
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
N74F786D
YAGEO Corporation
Bus Arbiter/Continuous Signal Generator, CMOS, PDSO16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR |
Alternate Parts for N74F786D
This table gives cross-reference parts and alternative options found for N74F786D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F786D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F786D-T | IC BUS ARBITER AND CONT SIG GEN, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, System Interface Logic | NXP Semiconductors | N74F786D vs N74F786D-T |
I74F786D,602 | IC BUS ARBITER AND CONT SIG GEN, PDSO16, 3.90 MM, PLASTIC, SO-16, System Interface Logic | NXP Semiconductors | N74F786D vs I74F786D,602 |
933906250623 | IC BUS ARBITER AND CONT SIG GEN, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, System Interface Logic | NXP Semiconductors | N74F786D vs 933906250623 |
N74F786D,602 | IC BUS ARBITER AND CONT SIG GEN, PDSO16, 3.90 MM, PLASTIC, SO-16, System Interface Logic | NXP Semiconductors | N74F786D vs N74F786D,602 |
933906250602 | IC BUS ARBITER AND CONT SIG GEN, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, System Interface Logic | NXP Semiconductors | N74F786D vs 933906250602 |
N74F786D | IC BUS ARBITER AND CONT SIG GEN, PDSO16, 3.90 MM, PLASTIC, SO-16, System Interface Logic | NXP Semiconductors | N74F786D vs N74F786D |
I74F786D,623 | IC BUS ARBITER AND CONT SIG GEN, PDSO16, 3.90 MM, PLASTIC, SO-16, System Interface Logic | NXP Semiconductors | N74F786D vs I74F786D,623 |