Part Details for N74F51N by YAGEO Corporation
Overview of N74F51N by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74F51N
N74F51N CAD Models
N74F51N Part Data Attributes
|
N74F51N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
N74F51N
YAGEO Corporation
AND-OR-Invert Gate, F/FAST Series, 2-Func, 6-Input, TTL, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ASYMMETRICAL I/P'S | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND-OR-INVERT GATE | |
Number of Functions | 2 | |
Number of Inputs | 6 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 7.5 mA | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for N74F51N
This table gives cross-reference parts and alternative options found for N74F51N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F51N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8877401CA | Rochester Electronics LLC | Check for Price | AND-OR-Invert Gate, F/FAST Series, 2-Func, 6-Input, TTL, | N74F51N vs 5962-8877401CA |
SN54F51J | Texas Instruments | Check for Price | F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | N74F51N vs SN54F51J |
N74F51N | NXP Semiconductors | Check for Price | F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | N74F51N vs N74F51N |
54F51C | Motorola Mobility LLC | Check for Price | F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, CERDIP-14 | N74F51N vs 54F51C |
54F51/BCA | NXP Semiconductors | Check for Price | IC F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, Gate | N74F51N vs 54F51/BCA |
5962-8877401CX | Texas Instruments | Check for Price | F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, DIP14, 0.785 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-14 | N74F51N vs 5962-8877401CX |
54F51/BCA | YAGEO Corporation | Check for Price | AND-OR-Invert Gate, F/FAST Series, 2-Func, 6-Input, TTL, CDIP14 | N74F51N vs 54F51/BCA |
5962-8877401CX | Rochester Electronics LLC | Check for Price | AND-OR-Invert Gate, F/FAST Series, 2-Func, 6-Input, TTL, | N74F51N vs 5962-8877401CX |
N74F51N,602 | Nexperia | Check for Price | 74F51 - Dual 2-wide 2-input, 2-wide 3-input AND-OR-invert gate@en-us | N74F51N vs N74F51N,602 |
5962-8877401CA | NXP Semiconductors | Check for Price | IC F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, DIP14, Gate | N74F51N vs 5962-8877401CA |