Part Details for N74F352N by YAGEO Corporation
Overview of N74F352N by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74F352N
N74F352N CAD Models
N74F352N Part Data Attributes
|
N74F352N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
N74F352N
YAGEO Corporation
Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, TTL, PDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 20 mA | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for N74F352N
This table gives cross-reference parts and alternative options found for N74F352N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F352N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F352DMQB | F/FAST SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | N74F352N vs 54F352DMQB |
74F352PCQR | Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, TTL, PDIP16, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | N74F352N vs 74F352PCQR |
74F352DCQR | F/FAST SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | N74F352N vs 74F352DCQR |
54F352DMQB | Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | N74F352N vs 54F352DMQB |
MC74F352N | F/FAST SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP16, 648-08 | Motorola Mobility LLC | N74F352N vs MC74F352N |
74F352PC | Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | N74F352N vs 74F352PC |
74F352DCQR | Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | N74F352N vs 74F352DCQR |
JM38510/33909BEA | F/FAST SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | N74F352N vs JM38510/33909BEA |
74F352PCQR | F/FAST SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | N74F352N vs 74F352PCQR |
SNJ54F352J | F/FAST SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16 | Texas Instruments | N74F352N vs SNJ54F352J |