Part Details for N74F3038D/G,518 by Nexperia
Overview of N74F3038D/G,518 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for N74F3038D/G,518
N74F3038D/G,518 CAD Models
N74F3038D/G,518 Part Data Attributes
|
N74F3038D/G,518
Nexperia
Buy Now
Datasheet
|
Compare Parts:
N74F3038D/G,518
Nexperia
NAND Gate
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 12 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for N74F3038D/G,518
This table gives cross-reference parts and alternative options found for N74F3038D/G,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F3038D/G,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F3038D-T | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO16, Gate | NXP Semiconductors | N74F3038D/G,518 vs 74F3038D-T |
N74F3038D,518 | NAND Gate | Nexperia | N74F3038D/G,518 vs N74F3038D,518 |
N74F3038D | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO16 | YAGEO Corporation | N74F3038D/G,518 vs N74F3038D |
N74F3038D,512 | N74F3038D | NXP Semiconductors | N74F3038D/G,518 vs N74F3038D,512 |
74F3038D | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO16, Gate | NXP Semiconductors | N74F3038D/G,518 vs 74F3038D |
N74F3038D | NAND Gate | Nexperia | N74F3038D/G,518 vs N74F3038D |
935008190602 | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO16, 7.50 MM, PLASTIC, SOT-162-1, MS-013AA, SO-16, Gate | NXP Semiconductors | N74F3038D/G,518 vs 935008190602 |