N74F2244D-T
Description: IC F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver

Overview of N74F2244D-T by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Automotive

CAD Models for N74F2244D-T by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N74F2244D-T by NXP Semiconductors

N74F2244D-T
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
SOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
30 OHM OUTPUT SERIES RESISTOR
Family
F/FAST
JESD-30 Code
R-PDSO-G20
Length
12.8 mm
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
7.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. N74F2244D-T
    NXP Semiconductors
    IC F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver
    VS

Alternate Parts for N74F2244D-T

This table gives cross-reference parts and alternative options found for N74F2244D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F2244D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N74F2244D IC F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors N74F2244D-T vs N74F2244D
74FR2244SCX Bus Driver, FR/FASTR Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC N74F2244D-T vs 74FR2244SCX
74F2244SJ F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 Texas Instruments N74F2244D-T vs 74F2244SJ
SN74F2244DWR 25-Ohm Octal Buffers/Drivers With 3-State Outputs 20-SOIC 0 to 70 Texas Instruments N74F2244D-T vs SN74F2244DWR
74F2244SC Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation N74F2244D-T vs 74F2244SC
SN74F2244DW 25-Ohm Octal Buffers/Drivers With 3-State Outputs 20-SOIC 0 to 70 Texas Instruments N74F2244D-T vs SN74F2244DW
74FR2244SC Bus Driver, FR/FASTR Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC N74F2244D-T vs 74FR2244SC
74F2244SC F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments N74F2244D-T vs 74F2244SC
74FR2244SC FR/FASTR SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments N74F2244D-T vs 74FR2244SC
74F2244SCX Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC N74F2244D-T vs 74F2244SCX
Part Number Description Manufacturer Compare
5962-9325001MRX Bus Driver, F/FAST Series, 8-Func, 1-Bit, True Output, TTL, CDIP20, CERDIP-20 QP Semiconductor N74F2244D-T vs 5962-9325001MRX
74F2244MSA F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, PLASTIC, SSOP-20 Texas Instruments N74F2244D-T vs 74F2244MSA
74F2244SJ F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 Texas Instruments N74F2244D-T vs 74F2244SJ
54F2244DM F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments N74F2244D-T vs 54F2244DM
74F2243SCX F/FAST SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments N74F2244D-T vs 74F2243SCX
N74F2244D IC F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors N74F2244D-T vs N74F2244D
SN74F2244DBLE Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, DSO-20 Rochester Electronics LLC N74F2244D-T vs SN74F2244DBLE
SN74F2244DBLE 25-Ohm Octal Buffers/Drivers With 3-State Outputs 20-SSOP 0 to 70 Texas Instruments N74F2244D-T vs SN74F2244DBLE
N74F2244DB-T IC F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors N74F2244D-T vs N74F2244DB-T
74F2244MSAX F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, PLASTIC, SSOP-20 Texas Instruments N74F2244D-T vs 74F2244MSAX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N74F2244D-T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N74F2244D-T by NXP Semiconductors

Select Manufacturer
Which Manufacturer of N74F2244D-T would you like to use for your alert(s)?
  • Please alert me when N74F2244D-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N74F2244D-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N74F2244D-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N74F2244D-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N74F2244D-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N74F2244D-T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: