There are no models available for this part yet.
Overview of N74F06AN by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
CAD Models for N74F06AN by NXP Semiconductors
Part Data Attributes for N74F06AN by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
IOL = 48MA @ VOL = 0.5V; IOH = 0.1MA @ VOH = 30V
|
Family
|
F/FAST
|
JESD-30 Code
|
R-PDIP-T14
|
Length
|
19.025 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
INVERTER
|
Number of Functions
|
6
|
Number of Inputs
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
OPEN-COLLECTOR
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
43 mA
|
Propagation Delay (tpd)
|
15 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.2 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for N74F06AN
This table gives cross-reference parts and alternative options found for N74F06AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F06AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8875201CA | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDIP14, | Rochester Electronics LLC | N74F06AN vs 5962-8875201CA |
5962-8875201CX | F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | N74F06AN vs 5962-8875201CX |
74F14PC_NL | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | N74F06AN vs 74F14PC_NL |
54F14DMQB | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | N74F06AN vs 54F14DMQB |
54F14DMQB | F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, MO-036AB, DIP-14 | Texas Instruments | N74F06AN vs 54F14DMQB |
54F14DMQB | IC F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, MO-036AB, DIP-14, Gate | National Semiconductor Corporation | N74F06AN vs 54F14DMQB |
5962-8875201CA | F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | N74F06AN vs 5962-8875201CA |
5962-8875201CX | F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | N74F06AN vs 5962-8875201CX |
54F14/BCAJC | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | N74F06AN vs 54F14/BCAJC |
54F14/BCAJC | F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | N74F06AN vs 54F14/BCAJC |