Part Details for N74ALVT16821DGG-T by NXP Semiconductors
Overview of N74ALVT16821DGG-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74ALVT16821DGG-T
N74ALVT16821DGG-T CAD Models
N74ALVT16821DGG-T Part Data Attributes
|
N74ALVT16821DGG-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74ALVT16821DGG-T
NXP Semiconductors
IC ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALVT | |
JESD-30 Code | R-PDSO-G56 | |
Length | 14 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 7 mA | |
Propagation Delay (tpd) | 3.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for N74ALVT16821DGG-T
This table gives cross-reference parts and alternative options found for N74ALVT16821DGG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74ALVT16821DGG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVT16827DL,518 | 74ALVT16827 - 20-bit buffer/line driver; non-inverting; 3-state@en-us SSOP 56-Pin | Nexperia | N74ALVT16821DGG-T vs 74ALVT16827DL,518 |
SN74ALVTH16821VR | 2.5-V/3.3-V 20-Bit Bus-Interface Flip-Flops With 3-State Outputs 56-TVSOP -40 to 85 | Texas Instruments | N74ALVT16821DGG-T vs SN74ALVTH16821VR |
PI74ALVTC16827K | Bus Driver, ALVT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.173 INCH, PLASTIC, TVSOP-56 | Pericom Semiconductor Corporation | N74ALVT16821DGG-T vs PI74ALVTC16827K |
74ALVTH16827GRG4 | 2.5-V/3.3-V 20-Bit Buffers/Drivers With 3-State Outputs 56-TSSOP -40 to 85 | Texas Instruments | N74ALVT16821DGG-T vs 74ALVTH16827GRG4 |
74ALVT16827DL,512 | 74ALVT16827 - 20-bit buffer/line driver; non-inverting; 3-state SSOP 56-Pin | NXP Semiconductors | N74ALVT16821DGG-T vs 74ALVT16827DL,512 |
74ALVT16827DL | Bus Driver, ALVT Series, 2-Func, 10-Bit, True Output, BICMOS, PDSO56 | Nexperia | N74ALVT16821DGG-T vs 74ALVT16827DL |
SN74ALVTH162827DL | 20-ch, 2.3-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 56-SSOP -40 to 85 | Texas Instruments | N74ALVT16821DGG-T vs SN74ALVTH162827DL |
SN54ALVTH16821WD | ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, CDFP56, 0.380 INCH, CERAMIC, FP-56 | Texas Instruments | N74ALVT16821DGG-T vs SN54ALVTH16821WD |
74ALVT16827DGG | Bus Driver, ALVT Series, 2-Func, 10-Bit, True Output, BICMOS, PDSO56 | Nexperia | N74ALVT16821DGG-T vs 74ALVT16827DGG |
74ALVT162827DL | IC ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver | NXP Semiconductors | N74ALVT16821DGG-T vs 74ALVT162827DL |