Part Details for N74ALVT162827DL-T by NXP Semiconductors
Overview of N74ALVT162827DL-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74ALVT162827DL-T
N74ALVT162827DL-T CAD Models
N74ALVT162827DL-T Part Data Attributes:
|
N74ALVT162827DL-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74ALVT162827DL-T
NXP Semiconductors
IC ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | ALVT | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.425 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 5.5 mA | |
Propagation Delay (tpd) | 3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for N74ALVT162827DL-T
This table gives cross-reference parts and alternative options found for N74ALVT162827DL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74ALVT162827DL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALVTH162827GR | 20-ch, 2.3-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 56-TSSOP -40 to 85 | Texas Instruments | N74ALVT162827DL-T vs SN74ALVTH162827GR |
74ALVT162827DGG | Bus Driver, ALVT Series, 2-Func, 10-Bit, True Output, BICMOS, PDSO56 | Nexperia | N74ALVT162827DL-T vs 74ALVT162827DGG |
AV162827DL-T | IC ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver | NXP Semiconductors | N74ALVT162827DL-T vs AV162827DL-T |
74ALVT162827DG-T | IC LVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver | NXP Semiconductors | N74ALVT162827DL-T vs 74ALVT162827DG-T |
74ALVT162827DGG-T | IC ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver | NXP Semiconductors | N74ALVT162827DL-T vs 74ALVT162827DGG-T |
AV162827DL | Bus Driver | Nexperia | N74ALVT162827DL-T vs AV162827DL |
74ALVTH162827VRG4 | 2.5-V/3.3-V 20-Bit Buffers/Drivers With 3-State Outputs 56-TVSOP -40 to 85 | Texas Instruments | N74ALVT162827DL-T vs 74ALVTH162827VRG4 |
SN74ALVTH162827DGVR | ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TVSOP-56 | Texas Instruments | N74ALVT162827DL-T vs SN74ALVTH162827DGVR |
74ALVTH162827GRE4 | ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 | Texas Instruments | N74ALVT162827DL-T vs 74ALVTH162827GRE4 |
N74ALVT162827DGG | IC ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver | NXP Semiconductors | N74ALVT162827DL-T vs N74ALVT162827DGG |