Part Details for N74ALS651N by NXP Semiconductors
Overview of N74ALS651N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74ALS651N
N74ALS651N CAD Models
N74ALS651N Part Data Attributes:
|
N74ALS651N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74ALS651N
NXP Semiconductors
IC ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | |
Family | ALS | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.7 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 68 mA | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for N74ALS651N
This table gives cross-reference parts and alternative options found for N74ALS651N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74ALS651N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS651A-1NT | Octal Bus Transceivers/Registers With 3-State Outputs 24-PDIP 0 to 70 | Texas Instruments | N74ALS651N vs SN74ALS651A-1NT |
74ALS651-1N | IC ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24, Bus Driver/Transceiver | NXP Semiconductors | N74ALS651N vs 74ALS651-1N |
SN74ALS651A-1NT | ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24, PLASTIC, DIP-24 | Rochester Electronics LLC | N74ALS651N vs SN74ALS651A-1NT |
SN74ALS651NT3 | ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24 | Texas Instruments | N74ALS651N vs SN74ALS651NT3 |
SN74ALS651-1NT | Octal Bus Transceivers/Registers With 3-State Outputs 24-PDIP 0 to 70 | Texas Instruments | N74ALS651N vs SN74ALS651-1NT |
SN74ALS651-1NT-10 | ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24 | Texas Instruments | N74ALS651N vs SN74ALS651-1NT-10 |
SN54ALS651JT-00 | ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP24 | Texas Instruments | N74ALS651N vs SN54ALS651JT-00 |
SN54ALS651JT | ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP24 | Texas Instruments | N74ALS651N vs SN54ALS651JT |