Logic
N74ALS574ADB
NXP Semiconductors
Description: IC ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP2-20, Bus Driver/Transceiver

Overview of N74ALS574ADB by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

CAD Models for N74ALS574ADB by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N74ALS574ADB by NXP Semiconductors

N74ALS574ADB
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SSOP2
Package Description
SSOP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ALS
JESD-30 Code
R-PDSO-G20
Length
7.2 mm
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
12 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. N74ALS574ADB
    NXP Semiconductors
    IC ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP2-20, Bus Driver/Transceiver
    VS

Alternate Parts for N74ALS574ADB

This table gives cross-reference parts and alternative options found for N74ALS574ADB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74ALS574ADB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N74ALS574ADB-T IC ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP2-20, Bus Driver/Transceiver NXP Semiconductors N74ALS574ADB vs N74ALS574ADB-T
Part Number Description Manufacturer Compare
933860800623 IC ALS SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOL-20, Bus Driver/Transceiver NXP Semiconductors N74ALS574ADB vs 933860800623
DM74ALS574AWM ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC N74ALS574ADB vs DM74ALS574AWM
SN74ALS574BDWRE4 Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-SOIC 0 to 70 Texas Instruments N74ALS574ADB vs SN74ALS574BDWRE4
933860800602 IC ALS SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOL-20, Bus Driver/Transceiver NXP Semiconductors N74ALS574ADB vs 933860800602
SN74ALS574BDW Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-SOIC 0 to 70 Texas Instruments N74ALS574ADB vs SN74ALS574BDW
N74ALS574AD IC ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-163, SO-20, Bus Driver/Transceiver NXP Semiconductors N74ALS574ADB vs N74ALS574AD
SN74ALS574FN-00 ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PQCC20 Texas Instruments N74ALS574ADB vs SN74ALS574FN-00
SN74ALS574BDWE4 Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-SOIC 0 to 70 Texas Instruments N74ALS574ADB vs SN74ALS574BDWE4
N74ALS574ADB-T IC ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP2-20, Bus Driver/Transceiver NXP Semiconductors N74ALS574ADB vs N74ALS574ADB-T
DM74ALS574ASJ Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 Fairchild Semiconductor Corporation N74ALS574ADB vs DM74ALS574ASJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N74ALS574ADB by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N74ALS574ADB by NXP Semiconductors

Select Manufacturer
Which Manufacturer of N74ALS574ADB would you like to use for your alert(s)?
  • Please alert me when N74ALS574ADB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N74ALS574ADB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N74ALS574ADB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N74ALS574ADB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N74ALS574ADB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N74ALS574ADB by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: