Part Details for N74ALS373D-T by NXP Semiconductors
Overview of N74ALS373D-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for N74ALS373D-T
N74ALS373D-T CAD Models
N74ALS373D-T Part Data Attributes
|
N74ALS373D-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74ALS373D-T
NXP Semiconductors
IC ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 25 mA | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for N74ALS373D-T
This table gives cross-reference parts and alternative options found for N74ALS373D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74ALS373D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS373ADW | Octal D-Type Transparent Latches with 3-state Outputs 20-SOIC 0 to 70 | Texas Instruments | N74ALS373D-T vs SN74ALS373ADW |
SN74ALS373ADWRE4 | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | N74ALS373D-T vs SN74ALS373ADWRE4 |
74ALS373D | IC ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOL-20, Bus Driver/Transceiver | NXP Semiconductors | N74ALS373D-T vs 74ALS373D |
N74ALS373D | IC ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | N74ALS373D-T vs N74ALS373D |
SN74ALS373DW | Octal D-Type Transparent Latches with 3-state Outputs 20-SOIC 0 to 70 | Texas Instruments | N74ALS373D-T vs SN74ALS373DW |
SN74ALS373ADWE4 | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | N74ALS373D-T vs SN74ALS373ADWE4 |
DM74ALS373WM | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | N74ALS373D-T vs DM74ALS373WM |
SN74ALS373ADWRG4 | Octal D-Type Transparent Latches with 3-state Outputs 20-SOIC 0 to 70 | Texas Instruments | N74ALS373D-T vs SN74ALS373ADWRG4 |
SN74ALS373ADWR | Octal D-Type Transparent Latches with 3-state Outputs 20-SOIC 0 to 70 | Texas Instruments | N74ALS373D-T vs SN74ALS373ADWR |
DM74ALS373WM | Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | N74ALS373D-T vs DM74ALS373WM |