Part Details for N74ALS258DB by NXP Semiconductors
Overview of N74ALS258DB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74ALS258DB
N74ALS258DB CAD Models
N74ALS258DB Part Data Attributes
|
N74ALS258DB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74ALS258DB
NXP Semiconductors
IC ALS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, Multiplexer/Demultiplexer
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDSO-G16 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 11 mA | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for N74ALS258DB
This table gives cross-reference parts and alternative options found for N74ALS258DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74ALS258DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHCT258DBR | AHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, PLASTIC, SSOP-16 | Texas Instruments | N74ALS258DB vs SN74AHCT258DBR |
DM74ALS158SJ | Multiplexer, ALS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16, 0.300 INCH, EIAJ, PLASTIC, SOP-16 | Fairchild Semiconductor Corporation | N74ALS258DB vs DM74ALS158SJ |
DM74ALS158SJX | ALS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, 0.300 INCH, EIAJ, PLASTIC, SOIC-16 | Texas Instruments | N74ALS258DB vs DM74ALS158SJX |
SN74ALS258D | Quad 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC 0 to 70 | Texas Instruments | N74ALS258DB vs SN74ALS258D |
SNJ54ALS258FH-00 | ALS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CQCC20 | Texas Instruments | N74ALS258DB vs SNJ54ALS258FH-00 |
DV74ALS158N | Multiplexer, ALS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | N74ALS258DB vs DV74ALS158N |
SN54ALS158FH-00 | ALS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CQCC20 | Texas Instruments | N74ALS258DB vs SN54ALS158FH-00 |
DM74ALS158N | Multiplexer, ALS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | N74ALS258DB vs DM74ALS158N |
SN74ALS158FN-00 | ALS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PQCC20 | Texas Instruments | N74ALS258DB vs SN74ALS158FN-00 |
SN74ALS158NSR | Quadruple 1-of-2 Data Selectors/Multiplexers 16-SO 0 to 70 | Texas Instruments | N74ALS258DB vs SN74ALS158NSR |