Part Details for N74ALS244A-1DB by NXP Semiconductors
Overview of N74ALS244A-1DB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMH6515SQ/NOPB | Texas Instruments | 600 MHz, Digital Controlled, Variable Gain Amplifier with 1dB Steps 16-WQFN -40 to 85 | |
PGA2500IDBG4 | Texas Instruments | Gain Range: 0dB, and 10dB to 65dB in 1dB steps 28-SSOP -40 to 85 | |
PGA2500IDB | Texas Instruments | Gain Range: 0dB, and 10dB to 65dB in 1dB steps 28-SSOP -40 to 85 |
Part Details for N74ALS244A-1DB
N74ALS244A-1DB CAD Models
N74ALS244A-1DB Part Data Attributes
|
N74ALS244A-1DB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74ALS244A-1DB
NXP Semiconductors
IC ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 24 mA | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for N74ALS244A-1DB
This table gives cross-reference parts and alternative options found for N74ALS244A-1DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74ALS244A-1DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ALS244CDBRG4 | Texas Instruments | Check for Price | 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-SSOP 0 to 70 | N74ALS244A-1DB vs SN74ALS244CDBRG4 |
SN74ALS244CDBR | Texas Instruments | $0.5085 | 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-SSOP 0 to 70 | N74ALS244A-1DB vs SN74ALS244CDBR |
N74ALS244A-1DB-T | NXP Semiconductors | Check for Price | IC ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | N74ALS244A-1DB vs N74ALS244A-1DB-T |
SN74ALS244CDBRE4 | Texas Instruments | Check for Price | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | N74ALS244A-1DB vs SN74ALS244CDBRE4 |
SN74ALS244CDBLE | Texas Instruments | Check for Price | Octal Buffers/Line Drivers with 3-State Outputs 20-SSOP 0 to 70 | N74ALS244A-1DB vs SN74ALS244CDBLE |
N74ALS244ADB | NXP Semiconductors | Check for Price | IC ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | N74ALS244A-1DB vs N74ALS244ADB |
DM74ALS244AMSAX_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 | N74ALS244A-1DB vs DM74ALS244AMSAX_NL |
DM74ALS244AMSA | Rochester Electronics LLC | Check for Price | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 | N74ALS244A-1DB vs DM74ALS244AMSA |
N74ALS244ADB-T | NXP Semiconductors | Check for Price | IC ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | N74ALS244A-1DB vs N74ALS244ADB-T |