Part Details for N74ALS164D-T by NXP Semiconductors
Overview of N74ALS164D-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74ALS164D-T
N74ALS164D-T CAD Models
N74ALS164D-T Part Data Attributes
|
N74ALS164D-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74ALS164D-T
NXP Semiconductors
IC ALS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, Shift Register
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | ALS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 15 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 50 MHz |
Alternate Parts for N74ALS164D-T
This table gives cross-reference parts and alternative options found for N74ALS164D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74ALS164D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74ALS164D | IC ALS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, Shift Register | NXP Semiconductors | N74ALS164D-T vs N74ALS164D |
SN74ALS164D | ALS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14 | Texas Instruments | N74ALS164D-T vs SN74ALS164D |
SN74ALS164ADG4 | 8-Bit Parallel-Out Serial Shift Registers 14-SOIC 0 to 70 | Texas Instruments | N74ALS164D-T vs SN74ALS164ADG4 |
SN74ALS164ADR | 8-Bit Parallel-Out Serial Shift Registers 14-SOIC 0 to 70 | Texas Instruments | N74ALS164D-T vs SN74ALS164ADR |
SN74ALS164ADRE4 | ALS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, PLASTIC, SO-14 | Texas Instruments | N74ALS164D-T vs SN74ALS164ADRE4 |
SN74ALS164AD | 8-Bit Parallel-Out Serial Shift Registers 14-SOIC 0 to 70 | Texas Instruments | N74ALS164D-T vs SN74ALS164AD |