Part Details for N74ACT32PWDH by NXP Semiconductors
Overview of N74ACT32PWDH by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74ACT32PWDH
N74ACT32PWDH CAD Models
N74ACT32PWDH Part Data Attributes
|
N74ACT32PWDH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74ACT32PWDH
NXP Semiconductors
IC ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for N74ACT32PWDH
This table gives cross-reference parts and alternative options found for N74ACT32PWDH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74ACT32PWDH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ACT32PWR | 4-ch, 2-input, 4.5-V to 5.5-V 24-mA drive strength OR gate with TTL-compatible inputs 14-TSSOP -40 to 85 | Texas Instruments | N74ACT32PWDH vs SN74ACT32PWR |
CD74ACT32M | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, | Ge Solid State | N74ACT32PWDH vs CD74ACT32M |
SN74ACT32PWE4 | ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | N74ACT32PWDH vs SN74ACT32PWE4 |
SN74ACT32PW | 4-ch, 2-input, 4.5-V to 5.5-V 24-mA drive strength OR gate with TTL-compatible inputs 14-TSSOP -40 to 85 | Texas Instruments | N74ACT32PWDH vs SN74ACT32PW |
SN74ACT32PWRE4 | ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | N74ACT32PWDH vs SN74ACT32PWRE4 |
74ACT32PWDH-T | IC ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | N74ACT32PWDH vs 74ACT32PWDH-T |
CD74ACT32QPWRQ1 | Automotive Catalog Quadruple 2-Input Positive-OR Gate 14-TSSOP -40 to 125 | Texas Instruments | N74ACT32PWDH vs CD74ACT32QPWRQ1 |
SN74ACT32PWG4 | ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | N74ACT32PWDH vs SN74ACT32PWG4 |
MC74ACT32DTR2 | ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | N74ACT32PWDH vs MC74ACT32DTR2 |
74ACT32PWDH | IC ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | N74ACT32PWDH vs 74ACT32PWDH |