N74ABT843D
Description: ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24

Overview of N74ABT843D by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for N74ABT843D by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N74ABT843D by NXP Semiconductors

N74ABT843D
NXP Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
SOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH CLEAR AND PRESET
Family
ABT
JESD-30 Code
R-PDSO-G24
Length
15.4 mm
Logic IC Type
BUS DRIVER
Number of Bits
9
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
34 mA
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. N74ABT843D
    NXP Semiconductors
    ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24
    VS

Alternate Parts for N74ABT843D

This table gives cross-reference parts and alternative options found for N74ABT843D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74ABT843D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ABT843DWE4 ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments N74ABT843D vs SN74ABT843DWE4
74ABT843D ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24 NXP Semiconductors N74ABT843D vs 74ABT843D
SN74ABT843DWRG4 ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments N74ABT843D vs SN74ABT843DWRG4
74ABT843D,623 ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24 NXP Semiconductors N74ABT843D vs 74ABT843D,623
SN74ABT843DWRE4 ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments N74ABT843D vs SN74ABT843DWRE4
74ABT843D,602 ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24 NXP Semiconductors N74ABT843D vs 74ABT843D,602
74ABT843D-T ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24 NXP Semiconductors N74ABT843D vs 74ABT843D-T
SN74ABT843DWR 9-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-SOIC -40 to 85 Texas Instruments N74ABT843D vs SN74ABT843DWR
Part Number Description Manufacturer Compare
IDT54FBT823BDB Bus Driver, BCT/FBT Series, 1-Func, 9-Bit, True Output, BICMOS, CDIP24, 0.300 INCH, CERDIP-24 Integrated Device Technology Inc N74ABT843D vs IDT54FBT823BDB
SN74ABT843DBR 9-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-SSOP -40 to 85 Texas Instruments N74ABT843D vs SN74ABT843DBR
IDT54FBT823ADB Bus Driver, BCT/FBT Series, 1-Func, 9-Bit, True Output, BICMOS, CDIP24, 0.300 INCH, CERDIP-24 Integrated Device Technology Inc N74ABT843D vs IDT54FBT823ADB
SN74ABT823NTE4 ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 Texas Instruments N74ABT843D vs SN74ABT823NTE4
SN74ABT843DWE4 ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments N74ABT843D vs SN74ABT843DWE4
74ABT823D IC ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24, Bus Driver/Transceiver NXP Semiconductors N74ABT843D vs 74ABT823D
SN74ABT823DWRG4 ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments N74ABT843D vs SN74ABT823DWRG4
SN74ABT823NT 9-Bit Bus-Interface Flip-Flops With 3-State Outputs 24-PDIP -40 to 85 Texas Instruments N74ABT843D vs SN74ABT823NT
74ABT823DB ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24 NXP Semiconductors N74ABT843D vs 74ABT823DB
74ABT823D-T IC ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24, Bus Driver/Transceiver NXP Semiconductors N74ABT843D vs 74ABT823D-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N74ABT843D by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N74ABT843D by NXP Semiconductors

Select Manufacturer
Which Manufacturer of N74ABT843D would you like to use for your alert(s)?
  • Please alert me when N74ABT843D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N74ABT843D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N74ABT843D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N74ABT843D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N74ABT843D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N74ABT843D by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: