Part Details for N74ABT623D by NXP Semiconductors
Overview of N74ABT623D by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74ABT623D
N74ABT623D CAD Models
N74ABT623D Part Data Attributes
|
N74ABT623D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74ABT623D
NXP Semiconductors
IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Family | ABT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 30 mA | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for N74ABT623D
This table gives cross-reference parts and alternative options found for N74ABT623D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74ABT623D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT623DWRG4 | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | N74ABT623D vs SN74ABT623DWRG4 |
74ABT623D-T | IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 7.50 MM WIDTH, PLASTIC, MS-013, SOT163-1, SOP-20, Bus Driver/Transceiver | NXP Semiconductors | N74ABT623D vs 74ABT623D-T |
SN74ABT623DW | Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | N74ABT623D vs SN74ABT623DW |
TD74ABT623FW | IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOL-20, Bus Driver/Transceiver | Toshiba America Electronic Components | N74ABT623D vs TD74ABT623FW |
SN74ABT623DWE4 | Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | N74ABT623D vs SN74ABT623DWE4 |
74ABT623D,602 | 74ABT623 - Octal transceiver with dual enable, non-inverting; (3-State) SOP 20-Pin | NXP Semiconductors | N74ABT623D vs 74ABT623D,602 |
SN74ABT623DWRE4 | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 | Texas Instruments | N74ABT623D vs SN74ABT623DWRE4 |
74ABT623D,623 | 74ABT623 - Octal transceiver with dual enable, non-inverting; (3-State) SOP 20-Pin | NXP Semiconductors | N74ABT623D vs 74ABT623D,623 |