N74ABT534D-T
NXP Semiconductors
Description: IC ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver

Overview of N74ABT534D-T by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for N74ABT534D-T by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N74ABT534D-T by NXP Semiconductors

N74ABT534D-T
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
SOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ABT
JESD-30 Code
R-PDSO-G20
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
30 mA
Propagation Delay (tpd)
7.6 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. N74ABT534D-T
    NXP Semiconductors
    IC ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver
    VS

Alternate Parts for N74ABT534D-T

This table gives cross-reference parts and alternative options found for N74ABT534D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74ABT534D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ABT534AD IC ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 7.50 MM, PLASTIC, SOT-163-1, MS-013AC, SO-20, Bus Driver/Transceiver NXP Semiconductors N74ABT534D-T vs 74ABT534AD
SN74ABT534ADWE4 ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 Texas Instruments N74ABT534D-T vs SN74ABT534ADWE4
TD74ABT534FW IC ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOL-20, Bus Driver/Transceiver Toshiba America Electronic Components N74ABT534D-T vs TD74ABT534FW
74ABT534D-T IC ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors N74ABT534D-T vs 74ABT534D-T
N74ABT534AD IC ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors N74ABT534D-T vs N74ABT534AD
935241920118 IC ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 7.50 MM, PLASTIC, SOT-163-1, MS-013AC, SO-20, Bus Driver/Transceiver NXP Semiconductors N74ABT534D-T vs 935241920118
74ABT534AD,112 74ABT534AD NXP Semiconductors N74ABT534D-T vs 74ABT534AD,112
SN74ABT534ADWRE4 Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments N74ABT534D-T vs SN74ABT534ADWRE4
SN74ABT534DW ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20 Rochester Electronics LLC N74ABT534D-T vs SN74ABT534DW
74ABT534DB IC ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors N74ABT534D-T vs 74ABT534DB
Part Number Description Manufacturer Compare
74ABT534ADB,118 74ABT534ADB NXP Semiconductors N74ABT534D-T vs 74ABT534ADB,118
N74ABT534AD-T IC ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors N74ABT534D-T vs N74ABT534AD-T
TD74ABT534FW IC ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOL-20, Bus Driver/Transceiver Toshiba America Electronic Components N74ABT534D-T vs TD74ABT534FW
SN74ABT534ADWR Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments N74ABT534D-T vs SN74ABT534ADWR
74ABT534AD-T IC ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 7.50 MM, PLASTIC, SOT-163-1, MS-013AC, SO-20, Bus Driver/Transceiver NXP Semiconductors N74ABT534D-T vs 74ABT534AD-T
935241930112 IC ABT SERIES, OCTAL 1-BIT DRIVER, INVERTED OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150AE, SOT-339-1, SSOP2-20, Bus Driver/Transceiver NXP Semiconductors N74ABT534D-T vs 935241930112
SN74ABT534ADWE4 ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 Texas Instruments N74ABT534D-T vs SN74ABT534ADWE4
SN74ABT534ADBE4 IC ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SSOP-20, Bus Driver/Transceiver Texas Instruments N74ABT534D-T vs SN74ABT534ADBE4
SN74ABT534ADBRE4 ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments N74ABT534D-T vs SN74ABT534ADBRE4
SN74ABT534ADWRE4 Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments N74ABT534D-T vs SN74ABT534ADWRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N74ABT534D-T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N74ABT534D-T by NXP Semiconductors

Select Manufacturer
Which Manufacturer of N74ABT534D-T would you like to use for your alert(s)?
  • Please alert me when N74ABT534D-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N74ABT534D-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N74ABT534D-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N74ABT534D-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N74ABT534D-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N74ABT534D-T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: