Logic
N74ABT244N
Description: IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver

Overview of N74ABT244N by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for N74ABT244N by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N74ABT244N by NXP Semiconductors

N74ABT244N
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DIP
Package Description
DIP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ABT
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e3/e4
Length
26.695 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
30 mA
Propagation Delay (tpd)
4.6 ns
Qualification Status
Not Qualified
Seated Height-Max
4.06 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN/NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. N74ABT244N
    NXP Semiconductors
    IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver
    VS

Alternate Parts for N74ABT244N

This table gives cross-reference parts and alternative options found for N74ABT244N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74ABT244N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ABT244-1N IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver NXP Semiconductors N74ABT244N vs 74ABT244-1N
SNJ54ABT244AJ ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments N74ABT244N vs SNJ54ABT244AJ
74ABT244CPC Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Rochester Electronics LLC N74ABT244N vs 74ABT244CPC
5962-9214701MRX Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, CDIP20, CERAMIC, DIP-20 YAGEO Corporation N74ABT244N vs 5962-9214701MRX
5962-9214701QRX Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, CDIP20, Teledyne e2v N74ABT244N vs 5962-9214701QRX
54ABT244/BRA IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver NXP Semiconductors N74ABT244N vs 54ABT244/BRA
74ABT244N IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOT146-1, DIP-20, Bus Driver/Transceiver NXP Semiconductors N74ABT244N vs 74ABT244N
74ABT244CPCX ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Texas Instruments N74ABT244N vs 74ABT244CPCX
5962-9214701VRA ABT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERDIP-20 Texas Instruments N74ABT244N vs 5962-9214701VRA
SN54ABT244AJ ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments N74ABT244N vs SN54ABT244AJ
Part Number Description Manufacturer Compare
SN54ABT244AJ ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments N74ABT244N vs SN54ABT244AJ
5962-9214701MRX Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, CDIP20, CERAMIC, DIP-20 YAGEO Corporation N74ABT244N vs 5962-9214701MRX
74ABT244CPC Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Rochester Electronics LLC N74ABT244N vs 74ABT244CPC
54ABT244/BRA IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver NXP Semiconductors N74ABT244N vs 54ABT244/BRA
54ABT244J-QMLV ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERDIP-20 Texas Instruments N74ABT244N vs 54ABT244J-QMLV
5962-9214701QRX ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERDIP-20 Texas Instruments N74ABT244N vs 5962-9214701QRX
5962-9214701VRA ABT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERDIP-20 Texas Instruments N74ABT244N vs 5962-9214701VRA
5962-9214701VRX ABT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERDIP-20 Texas Instruments N74ABT244N vs 5962-9214701VRX
54ABT244CDM ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments N74ABT244N vs 54ABT244CDM
54ABT244J/883 ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments N74ABT244N vs 54ABT244J/883

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N74ABT244N by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N74ABT244N by NXP Semiconductors

Select Manufacturer
Which Manufacturer of N74ABT244N would you like to use for your alert(s)?
  • Please alert me when N74ABT244N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N74ABT244N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N74ABT244N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N74ABT244N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N74ABT244N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N74ABT244N by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: