Part Details for N74ABT16244ADGG-T by NXP Semiconductors
Overview of N74ABT16244ADGG-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74ABT16244ADGG-T
N74ABT16244ADGG-T CAD Models
N74ABT16244ADGG-T Part Data Attributes:
|
N74ABT16244ADGG-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74ABT16244ADGG-T
NXP Semiconductors
IC ABT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ABT | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 19 mA | |
Propagation Delay (tpd) | 3.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for N74ABT16244ADGG-T
This table gives cross-reference parts and alternative options found for N74ABT16244ADGG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74ABT16244ADGG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT16245TPAGB | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 | Integrated Device Technology Inc | N74ABT16244ADGG-T vs 74FCT16245TPAGB |
74CBT16244DGGRG4 | 16-Bit FET Bus Switch 48-TSSOP -40 to 85 | Texas Instruments | N74ABT16244ADGG-T vs 74CBT16244DGGRG4 |
CY74FCT16244TPACT | 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 85 | Texas Instruments | N74ABT16244ADGG-T vs CY74FCT16244TPACT |
PI74FCT162Q245DTAEX | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | N74ABT16244ADGG-T vs PI74FCT162Q245DTAEX |
74FCT162245TPAG | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | N74ABT16244ADGG-T vs 74FCT162245TPAG |
PI74FCT16245TA | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | N74ABT16244ADGG-T vs PI74FCT16245TA |
PI74FCT162H244ATAX | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | N74ABT16244ADGG-T vs PI74FCT162H244ATAX |
IDT74FCT162245ATPAG8 | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | N74ABT16244ADGG-T vs IDT74FCT162245ATPAG8 |
74FCT162244TPAG | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | Integrated Device Technology Inc | N74ABT16244ADGG-T vs 74FCT162244TPAG |
74FST163245PAG8 | TSSOP-48, Reel | Integrated Device Technology Inc | N74ABT16244ADGG-T vs 74FST163245PAG8 |