N7451F
Description: IC TTL/H/L SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDIP14, Gate

Overview of N7451F by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems

CAD Models for N7451F by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N7451F by NXP Semiconductors

N7451F
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
DIP, DIP14,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
TTL/H/L
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Load Capacitance (CL)
15 pF
Logic IC Type
AND-OR-INVERT GATE
Max I(ol)
0.016 A
Number of Functions
2
Number of Inputs
4
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
14 mA
Prop. Delay@Nom-Sup
22 ns
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. N7451F
    NXP Semiconductors
    IC TTL/H/L SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDIP14, Gate
    VS

Alternate Parts for N7451F

This table gives cross-reference parts and alternative options found for N7451F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N7451F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7451DCQM AND-OR-Invert Gate, TTL, CDIP14, Fairchild Semiconductor Corporation N7451F vs 7451DCQM
5962-00-477-9460 AND-OR-Invert Gate, TTL, CDIP14, Fairchild Semiconductor Corporation N7451F vs 5962-00-477-9460
N7451F AND-OR-Invert Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 Signetics N7451F vs N7451F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N7451F by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N7451F by NXP Semiconductors

Select Manufacturer
Which Manufacturer of N7451F would you like to use for your alert(s)?
  • Please alert me when N7451F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N7451F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N7451F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N7451F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N7451F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N7451F by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: