Part Details for N7446AF by Signetics
Overview of N7446AF by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N7446AF
N7446AF CAD Models
N7446AF Part Data Attributes
|
N7446AF
Signetics
Buy Now
Datasheet
|
Compare Parts:
N7446AF
Signetics
Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 103 mA | |
Propagation Delay (tpd) | 100 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for N7446AF
This table gives cross-reference parts and alternative options found for N7446AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N7446AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM7446AN | Seven Segment Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Rochester Electronics LLC | N7446AF vs DM7446AN |
SN7446AN-10 | TTL/H/L SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16 | Texas Instruments | N7446AF vs SN7446AN-10 |
N7446AB | IC TTL/H/L SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, PDIP16, Decoder/Driver | NXP Semiconductors | N7446AF vs N7446AB |
7446AF | Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDIP16 | Signetics | N7446AF vs 7446AF |
SN7446AN-00 | TTL/H/L SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16 | Texas Instruments | N7446AF vs SN7446AN-00 |
N7446AB | Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, PDIP16 | Signetics | N7446AF vs N7446AB |
N7446AF | IC TTL/H/L SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, CDIP16, Decoder/Driver | NXP Semiconductors | N7446AF vs N7446AF |
SNJ5446AJ | TTL/H/L SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | Texas Instruments | N7446AF vs SNJ5446AJ |
SN7446AN | BCD-to-Seven-Segment Decoders/Drivers 16-PDIP 0 to 70 | Texas Instruments | N7446AF vs SN7446AN |
7446AF | TTL/H/L SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | Philips Semiconductors | N7446AF vs 7446AF |