Part Details for N74206F by Philips Semiconductors
Overview of N74206F by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Part Details for N74206F
N74206F CAD Models
N74206F Part Data Attributes
|
N74206F
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74206F
Philips Semiconductors
256X1 STANDARD SRAM, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
JESD-30 Code | R-GDIP-T16 | |
Memory Density | 256 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X1 | |
Output Characteristics | OPEN-COLLECTOR | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for N74206F
This table gives cross-reference parts and alternative options found for N74206F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74206F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74C200N | IC 256 X 1 STANDARD SRAM, 1100 ns, PDIP16, DIP-16, Static RAM | National Semiconductor Corporation | N74206F vs MM74C200N |
N74201F | IC 256 X 1 STANDARD SRAM, 50 ns, CDIP16, Static RAM | NXP Semiconductors | N74206F vs N74201F |
N74S201B | 256X1 STANDARD SRAM, 50ns, PDIP16 | Philips Semiconductors | N74206F vs N74S201B |
N74201F | 256X1 STANDARD SRAM, 50ns, CDIP16 | Philips Semiconductors | N74206F vs N74201F |
N74201B | 256X1 STANDARD SRAM, 50ns, PDIP16 | Philips Semiconductors | N74206F vs N74201B |
N82S16N | IC 256 X 1 CACHE SRAM, 50 ns, PDIP16, Static RAM | NXP Semiconductors | N74206F vs N82S16N |
N74200F | 256X1 STANDARD SRAM, 50ns, CDIP16 | Philips Semiconductors | N74206F vs N74200F |
MSISAM27LS00APC | Standard SRAM, 256X1, 35ns, CMOS, CDIP16 | AMD | N74206F vs MSISAM27LS00APC |
F10411DC | Standard SRAM, 256X1, 35ns, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | N74206F vs F10411DC |
N82LS16N | IC 256 X 1 CACHE SRAM, 40 ns, PDIP16, Static RAM | NXP Semiconductors | N74206F vs N82LS16N |