Part Details for N74193B by Signetics
Overview of N74193B by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74193B
N74193B CAD Models
N74193B Part Data Attributes
|
N74193B
Signetics
Buy Now
Datasheet
|
Compare Parts:
N74193B
Signetics
Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 15 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 102 mA | |
Propagation Delay (tpd) | 47 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 32 MHz |
Alternate Parts for N74193B
This table gives cross-reference parts and alternative options found for N74193B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74193B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/01309BEX | IC TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, Counter | NXP Semiconductors | N74193B vs M38510/01309BEX |
S54193W | Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDFP16, | Signetics | N74193B vs S54193W |
54193/BEA | Binary Counter, Synchronous, Bidirectional, TTL, CDIP16, | Signetics | N74193B vs 54193/BEA |
SN74193J | Binary Counter, Synchronous, Bidirectional, TTL, CDIP16, | AMD | N74193B vs SN74193J |
SNC54193J | Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | N74193B vs SNC54193J |
74193DCQM | Binary Counter, Synchronous, Bidirectional, TTL, CDIP16, | Fairchild Semiconductor Corporation | N74193B vs 74193DCQM |
DM54193J/883B | Decade Counter, | Rochester Electronics LLC | N74193B vs DM54193J/883B |
74193DC | IC,COUNTER,UP/DOWN,4-BIT BINARY,STD-TTL,DIP,16PIN,CERAMIC | National Semiconductor Corporation | N74193B vs 74193DC |
JM38510/01309BEX | Binary Counter, | Military Specifications | N74193B vs JM38510/01309BEX |
S54193F883B | IC TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, DIP-16, Counter | NXP Semiconductors | N74193B vs S54193F883B |