Part Details for N7417N by Philips Semiconductors
Overview of N7417N by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN7417N | Texas Instruments | Hex Buffers/Drivers With Open-Collector High-Voltage Outputs 14-PDIP 0 to 70 |
Part Details for N7417N
N7417N CAD Models
N7417N Part Data Attributes
|
N7417N
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N7417N
Philips Semiconductors
Buffer, TTL, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.04 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 51 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for N7417N
This table gives cross-reference parts and alternative options found for N7417N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N7417N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN7417NE4 | Hex Buffers/Drivers With Open-Collector High-Voltage Outputs 14-PDIP 0 to 70 | Texas Instruments | N7417N vs SN7417NE4 |
N7417N | IC NON-INVERT GATE, PDIP14, Gate | NXP Semiconductors | N7417N vs N7417N |
N7417A | IC TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP14, Gate | NXP Semiconductors | N7417N vs N7417A |
SN7417N | Six-channel, 4.75-V to 5.25-V bipolar buffers with 15-V tolerant open-collector outputs 14-PDIP 0 to 70 | Texas Instruments | N7417N vs SN7417N |
N7417A | Buffer, TTL, PDIP14 | Philips Semiconductors | N7417N vs N7417A |
DM7417N | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Rochester Electronics LLC | N7417N vs DM7417N |
N7417N | Buffer, 74 Series, 3-Func, 3-Input, TTL, PDIP14 | Signetics | N7417N vs N7417N |