Part Details for N74154N by Signetics
Overview of N74154N by Signetics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Price & Stock for N74154N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | Demultiplexer/Decoder, 4 To 16 Line, 24 Pin, Plastic, DIP | 4 |
|
$4.0775 / $4.8930 | Buy Now |
Part Details for N74154N
N74154N CAD Models
N74154N Part Data Attributes
|
N74154N
Signetics
Buy Now
Datasheet
|
Compare Parts:
N74154N
Signetics
Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, PDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Max I(ol) | 0.016 A | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 56 mA | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for N74154N
This table gives cross-reference parts and alternative options found for N74154N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74154N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S54154F | TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24 | NXP Semiconductors | N74154N vs S54154F |
74154F | TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24 | NXP Semiconductors | N74154N vs 74154F |
74154N | TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24 | Philips Semiconductors | N74154N vs 74154N |
74154F | Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDIP24 | Signetics | N74154N vs 74154F |
N74154N | TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24 | NXP Semiconductors | N74154N vs N74154N |
DM54154J | TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | N74154N vs DM54154J |
74154N | Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, PDIP24 | Signetics | N74154N vs 74154N |
74154F | TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24 | Philips Semiconductors | N74154N vs 74154F |