N6732B
Description: AC-DC Power Factor Correction Module, 1 Output, 50W, Hybrid

Overview of N6732B by Keysight Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Medical Imaging

Price & Stock for N6732B by Keysight Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 15761.1
TestEquity LLC Keysight N6732B Basic DC Power Module, 1-Slot, 8V, 6.25A, 50W, N6700 Series 13
  • 1 $764.0000
$764.0000 Buy Now

CAD Models for N6732B by Keysight Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N6732B by Keysight Technologies

N6732B
Keysight Technologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEYSIGHT TECHNOLOGIES INC
Package Description
MODULE
Reach Compliance Code
compliant
Samacsys Manufacturer
KEYSIGHT TECHNOLOGIES
Analog IC - Other Type
AC-DC POWER FACTOR CORRECTION MODULE
Input Voltage-Max
240 V
Input Voltage-Min
100 V
JESD-30 Code
R-XXMA-X
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
55 °C
Operating Temperature-Min
Output Current-Max
6.25 A
Output Voltage-Nom
8 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL
Ripple Voltage (Main Out)
0.002 Vrms
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
50 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. N6732B
    Keysight Technologies
    AC-DC Power Factor Correction Module, 1 Output, 50W, Hybrid
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N6732B by Keysight Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N6732B by Keysight Technologies

Select Manufacturer
Which Manufacturer of N6732B would you like to use for your alert(s)?
  • Please alert me when N6732B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N6732B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N6732B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N6732B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N6732B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N6732B by Keysight Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: