Part Details for N640CH30 by IXYS UK Westcode
Overview of N640CH30 by IXYS UK Westcode
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N640CH30
N640CH30 CAD Models
N640CH30 Part Data Attributes
|
N640CH30
IXYS UK Westcode
Buy Now
Datasheet
|
Compare Parts:
N640CH30
IXYS UK Westcode
Silicon Controlled Rectifier, 2692.55 A, 3000 V, SCR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WESTCODE SEMICONDUCTORS LTD | |
Package Description | DISK BUTTON, O-CEDB-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 300 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 1000 mA | |
JESD-30 Code | O-CEDB-N2 | |
Leakage Current-Max | 150 mA | |
Non-Repetitive Pk On-state Cur | 24500 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 640000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 2692.55 A | |
Repetitive Peak Off-state Leakage Current-Max | 150000 µA | |
Repetitive Peak Off-state Voltage | 3000 V | |
Repetitive Peak Reverse Voltage | 3000 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | SCR |
Alternate Parts for N640CH30
This table gives cross-reference parts and alternative options found for N640CH30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N640CH30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TA20301403DH | Powerex Power Semiconductors | Check for Price | Silicon Controlled Rectifier, 2198A I(T)RMS, 3000V V(RRM), 1 Element, TA2, 3 PIN | N640CH30 vs TA20301403DH |
N630CH30 | IXYS Corporation | Check for Price | Silicon Controlled Rectifier, 2610.91A I(T)RMS, 630000mA I(T), 3000V V(DRM), 3000V V(RRM), 1 Element | N640CH30 vs N630CH30 |
N630CH30 | IXYS UK Westcode | Check for Price | Silicon Controlled Rectifier, 2610.91 A, 3000 V, SCR | N640CH30 vs N630CH30 |