Part Details for N60B-FREQ-OUT1-STBY2-V2 by Bliley Technologies Inc
Overview of N60B-FREQ-OUT1-STBY2-V2 by Bliley Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7662MTV/B | Rochester Electronics LLC | ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS | |
ICL7660SMTV | Rochester Electronics LLC | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8 | |
LM1578AH/883 | Rochester Electronics LLC | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8 |
Part Details for N60B-FREQ-OUT1-STBY2-V2
N60B-FREQ-OUT1-STBY2-V2 CAD Models
N60B-FREQ-OUT1-STBY2-V2 Part Data Attributes
|
N60B-FREQ-OUT1-STBY2-V2
Bliley Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
N60B-FREQ-OUT1-STBY2-V2
Bliley Technologies Inc
Sine Output Oscillator, 5MHz Min, 15MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BLILEY TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Aging | 0.001 PPM/DAY | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.01% | |
Input Power | 1.5 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 15 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 0.6364 V | |
Oven Supply Voltage | 12-28V | |
Phase Noise | -145 dBc/Hz | |
Physical Dimension | 57.78mm x 57.78mm x 26.54mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 12 V | |
Surface Mount | NO | |
Warm-up Power | 6 W |