There are no models available for this part yet.
Overview of N57M5114YD10TG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for N57M5114YD10TG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AK1373
|
Newark | Digital Potentiometer (Pot), 32-Tap |Onsemi N57M5114YD10TG RoHS: Not Compliant Min Qty: 290 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.7600 | Buy Now | |
DISTI #
2156-N57M5114YD10TG-488-ND
|
DigiKey | IC DGTL POT 10KOHM 32TAP 8TSSOP Min Qty: 239 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
12000 In Stock |
|
$1.2600 | Buy Now | |
DISTI #
N57M5114YD10TG
|
Avnet Americas | DIGITAL POTENTIOMETER (POT), 32-TAP - Tape and Reel (Alt: N57M5114YD10TG) RoHS: Compliant Min Qty: 287 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 12000 Partner Stock |
|
$1.0824 / $1.2919 | Buy Now | |
Rochester Electronics | Digital Potentiometer (POT), 32-Tap ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12000 |
|
$1.0800 / $1.2700 | Buy Now |
CAD Models for N57M5114YD10TG by onsemi
Part Data Attributes for N57M5114YD10TG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
TSSOP-8
|
Manufacturer Package Code
|
948AL
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Control Interface
|
INCREMENT/DECREMENT
|
Converter Type
|
DIGITAL POTENTIOMETER
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
4.4 mm
|
Number of Functions
|
1
|
Number of Positions
|
32
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Resistance Law
|
LINEAR
|
Resistance Tolerance-Max
|
20%
|
Resistor Terminal Voltage-Max
|
5.5 V
|
Resistor Terminal Voltage-Min
|
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Temperature Coefficient-Nom
|
300 ppm/°C
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Total Resistance-Nom
|
10000 Ω
|
Width
|
3 mm
|
Alternate Parts for N57M5114YD10TG
This table gives cross-reference parts and alternative options found for N57M5114YD10TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N57M5114YD10TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT5115YI-10-G | Digital Potentiometer (POT), 32-Tap 10 kΩ, TSSOP8, 4.4x3, 100-TUBE | onsemi | N57M5114YD10TG vs CAT5115YI-10-G |