Part Details for N536B-F-0 by L3 Harris Narda-Miteq
Overview of N536B-F-0 by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N536B-F-0
N536B-F-0 CAD Models
N536B-F-0 Part Data Attributes
|
N536B-F-0
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
N536B-F-0
L3 Harris Narda-Miteq
2000 MHz - 8000 MHz RF/MICROWAVE SGL POLE FIVE THROW SWITCH, 2.4 dB INSERTION LOSS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Construction | COAXIAL | |
Insertion Loss-Max | 2.4 dB | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | 2000 MHz | |
RF/Microwave Device Type | SP5T | |
VSWR-Max | 1.8 |