Part Details for N4532S004-A0Z00-000 by Carling Technologies
Results Overview of N4532S004-A0Z00-000 by Carling Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N4532S004-A0Z00-000 Information
N4532S004-A0Z00-000 by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for N4532S004-A0Z00-000
N4532S004-A0Z00-000 CAD Models
N4532S004-A0Z00-000 Part Data Attributes
|
N4532S004-A0Z00-000
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
N4532S004-A0Z00-000
Carling Technologies
Rocker Switch
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 26 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.4 inch | |
Actuator Material | POLYAMIDE66 | |
Actuator Type | ROCKER | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 21.72 mm | |
Body Height | 36.83 mm | |
Body Length or Diameter | 50.04 mm | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.014 A | |
Contact (DC) Max Rating R Load | 0.014A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1250VAC V | |
Electrical Life | 250000 Cycle(s) | |
End Contact Plating | GOLD | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | CORROSION PROOF; ENVIRONMENTALLY SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | BRASS/COPPER | |
Termination Type | QUICK CONNECT |