There are no models available for this part yet.
Overview of N390-07M-12-AP by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17E09SN390 | Amphenol Communications Solutions | D-Sub, Filtered, 9 Position, Socket, PCB Vertical, .470 Flange to pcb | |
SiT1408BI-11-33N-39.000000 | SiTime | Low Power Active Resonator Drop-In Replacement for 4-pin SMD XTAL | |
SiT8008BI-21-33N-39.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for N390-07M-12-AP by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40AC5332
|
Newark | 7M Yellow Mtp-Mtp Patch Cable |Eaton Tripp Lite N390-07M-12-AP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$223.0100 / $245.1400 | Buy Now | |
DISTI #
N390-07M-12-AP-ND
|
DigiKey | FIBER OPTIC CBL MTP-MTP SINGL 7M Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$257.9000 | Buy Now | |
DISTI #
545-N390-07M-12-AP
|
Mouser Electronics | Fiber Optic Cable Assemblies Singlemode Patch Cable RoHS: Compliant | 0 |
|
$240.4000 / $248.6600 | Order Now | |
DISTI #
71308693
|
RS | Tripp Lite MTP/MPO (APC) SMF Fiber Patch Cable 12 Fiber QSFP+ 40/100Gbe 7M | Tripp Lite N390-07M-12-AP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$247.3200 / $253.6600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 44 Factory Stock |
|
$229.1100 / $246.8300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 44 Factory Stock |
|
$229.1100 / $246.8300 | Buy Now | ||
Neutron USA | MTP/MPO SMF FIBER PATCH CABLE (APC) 12 FIBER QSFP+ 40/100GBE 7M | 44 |
|
$280.0000 | Buy Now |
CAD Models for N390-07M-12-AP by Tripp Lite
Part Data Attributes for N390-07M-12-AP by Tripp Lite
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRIPP LITE
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|