N3627-630T02TC
3M Interconnect
Description: Board Connector

Overview of N3627-630T02TC by 3M Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for N3627-630T02TC by 3M Interconnect
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N3627-630T02TC by 3M Interconnect

N3627-630T02TC
3M Interconnect
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
unknown
Board Mounting Option
HOLE 0.116
Body Breadth
0.34 inch
Body Depth
0.68 inch
Body Length
1.96 inch
Connector Type
BOARD CONNECTOR
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LATCH & EJECT
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.175 inch
Terminal Pitch
2.54 mm
Termination Type
PRESS FIT
Total Number of Contacts
24
UL Flammability Code
94V-0
Want to compare parts?
  1. N3627-630T02TC
    3M Interconnect
    Board Connector
    VS

Alternate Parts for N3627-630T02TC

This table gives cross-reference parts and alternative options found for N3627-630T02TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N3627-630T02TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N3627-66K2 Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle 3M Interconnect N3627-630T02TC vs N3627-66K2
3627-63K2UB Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, 3M Interconnect N3627-630T02TC vs 3627-63K2UB
3627-6602UG HEADER CONNECTOR,PCB MNT,RECEPT,24 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LATCH & EJECT,GRAY 3M Electronics N3627-630T02TC vs 3627-6602UG
3627-6602UG Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle 3M Interconnect N3627-630T02TC vs 3627-6602UG
3627-660T02RB TWO PART BOARD CONNECTOR 3M Electronics N3627-630T02TC vs 3627-660T02RB
N3627-63K2 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics N3627-630T02TC vs N3627-63K2
3627-630T02RB 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT 3M Electronics N3627-630T02TC vs 3627-630T02RB
N3627-660T02RB Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT 3M Interconnect N3627-630T02TC vs N3627-660T02RB
N3627-6302RB Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT 3M Interconnect N3627-630T02TC vs N3627-6302RB
N3627-630T02RB 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, ROHS COMPLIANT 3M Electronics N3627-630T02TC vs N3627-630T02RB
Part Number Description Manufacturer Compare
3627-65K2UG Board Connector, 27 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle, 3M Interconnect N3627-630T02TC vs 3627-65K2UG
3627-64K2 Board Connector, 27 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Eject Lever, Gray Insulator, Receptacle, 3M Interconnect N3627-630T02TC vs 3627-64K2
3627-6602UB 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics N3627-630T02TC vs 3627-6602UB
N3627-6502UG 27 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics N3627-630T02TC vs N3627-6502UG
3627-6502UG 27 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics N3627-630T02TC vs 3627-6502UG
3627-62K2 Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle 3M Interconnect N3627-630T02TC vs 3627-62K2
3627-660T02RB TWO PART BOARD CONNECTOR 3M Electronics N3627-630T02TC vs 3627-660T02RB
3627-65K2 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics N3627-630T02TC vs 3627-65K2
3627-63K2 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics N3627-630T02TC vs 3627-63K2
3627-6602 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics N3627-630T02TC vs 3627-6602

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N3627-630T02TC by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N3627-630T02TC by 3M Interconnect

Select Manufacturer
Which Manufacturer of N3627-630T02TC would you like to use for your alert(s)?
  • Please alert me when N3627-630T02TC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N3627-630T02TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N3627-630T02TC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N3627-630T02TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N3627-630T02TC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N3627-630T02TC by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: