-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P5625
|
Newark | 80400031771 N3440-5202Rb=30/Hdr/Sl/Ra/Ht/.112/30Avg/Rohs |3M N3440-5202RB RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2600 / $3.7300 | Buy Now |
DISTI #
MHR30S-ND
|
DigiKey | CONN HEADER R/A 30POS 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
750 In Stock |
|
$2.9357 / $5.0600 | Buy Now |
DISTI #
7100251547
|
Avnet Americas | Conn Ejector Header HDR 30 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 7100251547) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 4 Days Container: Bulk | 0 |
|
$2.5659 / $2.8064 | Buy Now |
DISTI #
7010303840
|
Avnet Americas | Conn Ejector Header HDR 30 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 7010303840) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-N3440-5202RB
|
Mouser Electronics | Headers & Wire Housings 30P R/A SHORT PIN SOLDER TAIL 30u GOLD RoHS: Compliant | 494 |
|
$2.6300 / $3.3700 | Buy Now |
DISTI #
MMM7100251547
|
Heilind Electronics | 7010303840 80400031771 30/HDR/SL/RA/HT/.112/30AVG/ROH | Americas - 0 in Stock |
|
$3.0840 / $3.1820 | Buy Now |
DISTI #
N3440-5202RB
|
TTI | Headers & Wire Housings 30P R/A SHORT PIN SOLDER TAIL 30u GOLD RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 157 In Stock |
|
$2.4900 / $3.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
N3440-5202RB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
N3440-5202RB
3M Interconnect
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, LATCHED, POLARIZED | |
Body Breadth | 0.34 inch | |
Body Depth | 0.68 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for N3440-5202RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N3440-5202RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
N3440-5502UG | 3M Interconnect | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle | N3440-5202RB vs N3440-5502UG |
N3440-55K2 | 3M Interconnect | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle, | N3440-5202RB vs N3440-55K2 |
N3440-55K2RB | 3M Interconnect | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | N3440-5202RB vs N3440-55K2RB |
N3440-5502UB | 3M Interconnect | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | N3440-5202RB vs N3440-5502UB |
3440-55K2 | 3M Interconnect | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle | N3440-5202RB vs 3440-55K2 |
3440-5502UB | 3M Interconnect | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | N3440-5202RB vs 3440-5502UB |
3440-52K2 | 3M Interconnect | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle | N3440-5202RB vs 3440-52K2 |