N3431-6503
Description: 34 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER

Overview of N3431-6503 by 3M Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for N3431-6503 by 3M Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N3431-6503 by 3M Electronics

N3431-6503
3M Electronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
compliant
Additional Feature
3M, POLARIZED
Board Mounting Option
HOLE .099-.111
Body Breadth
0.327 inch
Body Depth
0.681 inch
Body Length
2.465 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (100)
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BEIGE
Insulator Material
GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LATCH & EJECT
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
Terminal Length
0.155 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
34
UL Flammability Code
94V-0
Want to compare parts?
  1. N3431-6503
    3M Electronics
    34 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
    VS

Alternate Parts for N3431-6503

This table gives cross-reference parts and alternative options found for N3431-6503. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N3431-6503, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3431-6203UB 34 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics N3431-6503 vs 3431-6203UB
N3431-6203RB Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT 3M Interconnect N3431-6503 vs N3431-6203RB
3431-6503 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle 3M Interconnect N3431-6503 vs 3431-6503
N3431-6203UB Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, 3M Interconnect N3431-6503 vs N3431-6203UB
3431-6503UG Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle 3M Interconnect N3431-6503 vs 3431-6503UG
3431-6503UB Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal 3M Interconnect N3431-6503 vs 3431-6503UB
N3431-6503UB 34 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics N3431-6503 vs N3431-6503UB
3431-6203UB Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, 3M Interconnect N3431-6503 vs 3431-6203UB
N3431-6503RB Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT 3M Interconnect N3431-6503 vs N3431-6503RB
3431-6503UB 34 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics N3431-6503 vs 3431-6503UB
Part Number Description Manufacturer Compare
N3431-6003UB Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, 3M Interconnect N3431-6503 vs N3431-6003UB
3431-6303UB Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, 3M Interconnect N3431-6503 vs 3431-6303UB
N3431-6603 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle 3M Interconnect N3431-6503 vs N3431-6603
3431-6003UB 34 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics N3431-6503 vs 3431-6003UB
3431-6003UB Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, 3M Interconnect N3431-6503 vs 3431-6003UB
3431-6203UB Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, 3M Interconnect N3431-6503 vs 3431-6203UB
3431-6303UB 34 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics N3431-6503 vs 3431-6303UB
3431-6203UB 34 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics N3431-6503 vs 3431-6203UB
3431-6003UG 34 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics N3431-6503 vs 3431-6003UG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N3431-6503 by 3M Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N3431-6503 by 3M Electronics

  • Please alert me when N3431-6503 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following N3431-6503 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N3431-6503 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following N3431-6503 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N3431-6503.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N3431-6503 by 3M Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: