Part Details for N2DS25H16BS-75B by Nanya Technology Corporation
Overview of N2DS25H16BS-75B by Nanya Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for N2DS25H16BS-75B
N2DS25H16BS-75B CAD Models
N2DS25H16BS-75B Part Data Attributes
|
N2DS25H16BS-75B
Nanya Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
N2DS25H16BS-75B
Nanya Technology Corporation
DDR DRAM, 16MX16, 0.75ns, CMOS, PDSO66, 0.400 INCH, GREEN, PLASTIC, TSOP2-66
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NANYA TECHNOLOGY CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.75 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G66 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 66 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for N2DS25H16BS-75B
This table gives cross-reference parts and alternative options found for N2DS25H16BS-75B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N2DS25H16BS-75B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT46V16M16TG-75LITH | 16MX16 DDR DRAM, 0.75ns, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | Micron Technology Inc | N2DS25H16BS-75B vs MT46V16M16TG-75LITH |
IS43R16160-75TL | DDR DRAM, 16MX16, 0.75ns, CMOS, PDSO66, 0.400 INCH, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSOP2-66 | Integrated Silicon Solution Inc | N2DS25H16BS-75B vs IS43R16160-75TL |
MT46V16M16TG-75ZITH | 16MX16 DDR DRAM, 0.75ns, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | Micron Technology Inc | N2DS25H16BS-75B vs MT46V16M16TG-75ZITH |
V58C2256164SAT7 | DDR DRAM, 16MX16, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, PLASTIC, TSOP2-66 | Mosel Vitelic Corporation | N2DS25H16BS-75B vs V58C2256164SAT7 |
K4H561638D-TCA20 | DDR DRAM, 16MX16, 0.75ns, CMOS, PDSO66, 0.400 X 0.875, 0.65 MM PITCH, MS-024FC, TSOP2-66 | Samsung Semiconductor | N2DS25H16BS-75B vs K4H561638D-TCA20 |
V58C2256164SALN-7 | DDR DRAM, 16MX16, 0.75ns, CMOS, PDSO66, DIE-STACKED, TSOP2-66 | ProMOS Technologies Inc | N2DS25H16BS-75B vs V58C2256164SALN-7 |
V58C2256164SAT75 | DDR DRAM, 16MX16, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, PLASTIC, TSOP2-66 | Mosel Vitelic Corporation | N2DS25H16BS-75B vs V58C2256164SAT75 |
MT46V16M16P-75LHIT | DDR DRAM, 16MX16, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | Micron Technology Inc | N2DS25H16BS-75B vs MT46V16M16P-75LHIT |
MT46V16M16D1TG-75Z | DDR DRAM, 16MX16, 0.75ns, CMOS, PDSO66, 0.400 INCH, 0.65 MM PITCH, PLASTIC, TSOP-66 | Micron Technology Inc | N2DS25H16BS-75B vs MT46V16M16D1TG-75Z |
V58C2256164SALI-7 | DDR DRAM, 16MX16, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 | ProMOS Technologies Inc | N2DS25H16BS-75B vs V58C2256164SALI-7 |